Part Details for AT88SC0104C-MP by Microchip Technology Inc
Results Overview of AT88SC0104C-MP by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT88SC0104C-MP Information
AT88SC0104C-MP by Microchip Technology Inc is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT88SC0104C-MP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AT88SC0104C-MPTR-ND
|
DigiKey | IC SECURE MEMORY M2 P MOD Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
AT88SC0104C-MP
|
Microchip Technology Inc | CRYPTOMEMORY 1KBIT,4ZONE,MODULE P, GRN, SCC, Projected EOL: 2044-12-30 - Contact for Pricing COO: Indonesia, Malaysia ECCN: 5A992.c RoHS: Compliant Lead time: 11 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
RFQ | |
|
|
NAC | RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |
US Tariff Estimator: AT88SC0104C-MP by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AT88SC0104C-MP
AT88SC0104C-MP Part Data Attributes
|
|
AT88SC0104C-MP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT88SC0104C-MP
Microchip Technology Inc
CRYPTOMEMORY 1KBIT,4ZONE,MODULE P, GRN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smart Card-8 | |
| Manufacturer Package Code | SCC-0 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | 5A992.C | |
| HTS Code | 8523.52.00.90 | |
| Factory Lead Time | 11 Weeks | |
| Access Time-Max | 35 Ns | |
| JESD-30 Code | R-XUUC-N8 | |
| Memory Density | 1024 Bit | |
| Memory IC Type | Crypto Memory | |
| Memory Width | 1 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 1024 Words | |
| Number of Words Code | 1000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 1kx1 | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |
Alternate Parts for AT88SC0104C-MP
This table gives cross-reference parts and alternative options found for AT88SC0104C-MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC0104C-MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AT88SC0104C-WI | Microchip Technology Inc | Check for Price | CryptoMemory,1Kbit, 4Zone, Wafer Ind Tem | AT88SC0104C-MP vs AT88SC0104C-WI |
| AT88SC0104C-SH-T | Microchip Technology Inc | Check for Price | CryptoMemory, 1Kbit, 4Zone, 8SOIC, GRN | AT88SC0104C-MP vs AT88SC0104C-SH-T |
| AT88SC0104C-SH | Microchip Technology Inc | Check for Price | CryptoMemory, 1Kbit, 4Zone, 8SOIC, GRN | AT88SC0104C-MP vs AT88SC0104C-SH |