There are no models available for this part yet.
Overview of AT88SC0104CA-MJ88SC0104 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Automotive
CAD Models for AT88SC0104CA-MJ88SC0104 by Microchip Technology Inc
Part Data Attributes for AT88SC0104CA-MJ88SC0104 by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
JESD-30 Code
|
R-XQMA-N
|
Memory Density
|
1024 bit
|
Memory IC Type
|
MEMORY CIRCUIT
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Words
|
128 words
|
Number of Words Code
|
128
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
128X8
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIMM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
QUAD
|
Alternate Parts for AT88SC0104CA-MJ88SC0104
This table gives cross-reference parts and alternative options found for AT88SC0104CA-MJ88SC0104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC0104CA-MJ88SC0104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT88SC0104CA-PU88SC0104 | Memory Circuit, 128X8, PDIP8 | Microchip Technology Inc | AT88SC0104CA-MJ88SC0104 vs AT88SC0104CA-PU88SC0104 |
AT88SC0808CA-TH | Memory Circuit, 1KX8, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT88SC0104CA-MJ88SC0104 vs AT88SC0808CA-TH |
AT88SC0104CA-WI | Memory Circuit, 128X8 | Microchip Technology Inc | AT88SC0104CA-MJ88SC0104 vs AT88SC0104CA-WI |
AT88SC0104CA-TU | Memory Circuit, 128X8, CMOS, PDSO8, 4.40 MM, LEAD FREE AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT88SC0104CA-MJ88SC0104 vs AT88SC0104CA-TU |
FM25CL04-S | SRAM | Ramtron International Corporation | AT88SC0104CA-MJ88SC0104 vs FM25CL04-S |
AT88SC0808CA-SH587 | Memory Circuit, 1KX8, CMOS, PDSO8 | Microchip Technology Inc | AT88SC0104CA-MJ88SC0104 vs AT88SC0808CA-SH587 |
AT88SC0808CA-PU88SC0808 | Memory Circuit, 128X8, PDIP8 | Microchip Technology Inc | AT88SC0104CA-MJ88SC0104 vs AT88SC0808CA-PU88SC0808 |
FM24C04-S | Non-Volatile SRAM, 512X8, 3000ns, CMOS, PDSO8 | Ramtron International Corporation | AT88SC0104CA-MJ88SC0104 vs FM24C04-S |
AT88SC0104CA-TU88SC0104 | Memory Circuit, 128X8, PTSO8 | Microchip Technology Inc | AT88SC0104CA-MJ88SC0104 vs AT88SC0104CA-TU88SC0104 |
FM24C04-PS | SPECIALTY MEMORY CIRCUIT, PDIP8 | Ramtron International Corporation | AT88SC0104CA-MJ88SC0104 vs FM24C04-PS |