Part Details for AT88SC0104CA-TH by Microchip Technology Inc
Overview of AT88SC0104CA-TH by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Automotive
Price & Stock for AT88SC0104CA-TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4776
|
Newark | Cryptomem Gen2,1Kbit,4 Zone, tssop, grn 8 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip AT88SC0104CA-TH RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | CRYPTOMEM GEN2,1KBIT,4 ZONE,TSSOP,GRN - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 0 |
|
RFQ |
Part Details for AT88SC0104CA-TH
AT88SC0104CA-TH CAD Models
AT88SC0104CA-TH Part Data Attributes
|
AT88SC0104CA-TH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT88SC0104CA-TH
Microchip Technology Inc
IC EEPROM 1KBIT 4MHZ 8TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8523.52.00.90 | |
Samacsys Manufacturer | Microchip | |
Memory IC Type | CRYPTO MEMORY | |
Qualification Status | Not Qualified |
Alternate Parts for AT88SC0104CA-TH
This table gives cross-reference parts and alternative options found for AT88SC0104CA-TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC0104CA-TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT88SC0104CA-PU88SC0104 | Memory Circuit, 128X8, PDIP8 | Microchip Technology Inc | AT88SC0104CA-TH vs AT88SC0104CA-PU88SC0104 |
AT88SC0808CA-TH | Memory Circuit, 1KX8, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT88SC0104CA-TH vs AT88SC0808CA-TH |
AT88SC0104CA-WI | Memory Circuit, 128X8 | Microchip Technology Inc | AT88SC0104CA-TH vs AT88SC0104CA-WI |
AT88SC0104CA-TU | Memory Circuit, 128X8, CMOS, PDSO8, 4.40 MM, LEAD FREE AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT88SC0104CA-TH vs AT88SC0104CA-TU |
FM25CL04-S | SRAM | Ramtron International Corporation | AT88SC0104CA-TH vs FM25CL04-S |
AT88SC0808CA-SH587 | Memory Circuit, 1KX8, CMOS, PDSO8 | Microchip Technology Inc | AT88SC0104CA-TH vs AT88SC0808CA-SH587 |
AT88SC0808CA-PU88SC0808 | Memory Circuit, 128X8, PDIP8 | Microchip Technology Inc | AT88SC0104CA-TH vs AT88SC0808CA-PU88SC0808 |
FM24C04-S | Non-Volatile SRAM, 512X8, 3000ns, CMOS, PDSO8 | Ramtron International Corporation | AT88SC0104CA-TH vs FM24C04-S |
AT88SC0104CA-TU88SC0104 | Memory Circuit, 128X8, PTSO8 | Microchip Technology Inc | AT88SC0104CA-TH vs AT88SC0104CA-TU88SC0104 |
FM24C04-PS | SPECIALTY MEMORY CIRCUIT, PDIP8 | Ramtron International Corporation | AT88SC0104CA-TH vs FM24C04-PS |