Part Details for AT88SC0404C-PI by Microchip Technology Inc
Overview of AT88SC0404C-PI by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Part Details for AT88SC0404C-PI
AT88SC0404C-PI CAD Models
AT88SC0404C-PI Part Data Attributes
|
AT88SC0404C-PI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT88SC0404C-PI
Microchip Technology Inc
Memory IC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.271 mm | |
Memory Density | 4096 bit | |
Memory IC Type | CRYPTO MEMORY | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AT88SC0404C-PI
This table gives cross-reference parts and alternative options found for AT88SC0404C-PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC0404C-PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT88SC0404CA-PU88SC0404 | Memory Circuit, 512X8, PDIP8 | Microchip Technology Inc | AT88SC0404C-PI vs AT88SC0404CA-PU88SC0404 |
AT88SC0404C-SH | Memory Circuit, 4KX1, CMOS, PDSO8 | Microchip Technology Inc | AT88SC0404C-PI vs AT88SC0404C-SH |
AT88SC0404CA-TU | Memory Circuit, 4KX1, CMOS, PDSO8, 4.40 MM, LEAD FREE AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT88SC0404C-PI vs AT88SC0404CA-TU |
AT88SC0404C-SI | Memory IC | Microchip Technology Inc | AT88SC0404C-PI vs AT88SC0404C-SI |
AT88SC0404CA-WI88SC0404 | Memory Circuit, 512X8 | Microchip Technology Inc | AT88SC0404C-PI vs AT88SC0404CA-WI88SC0404 |
AT88SC0404CA-WI | Memory Circuit, 512X8 | Microchip Technology Inc | AT88SC0404C-PI vs AT88SC0404CA-WI |
AT88SC0404CA-SU | Memory Circuit, 512X8, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT88SC0404C-PI vs AT88SC0404CA-SU |