Memory
AT88SC0404CA-PU88SC0404
Description: Memory Circuit, 512X8, CMOS, PDIP8, GREEN, PLASTIC, PDIP-8

Overview of AT88SC0404CA-PU88SC0404 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Financial Technology (Fintech) Computing and Data Storage Automotive

CAD Models for AT88SC0404CA-PU88SC0404 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT88SC0404CA-PU88SC0404 by Atmel Corporation

AT88SC0404CA-PU88SC0404
Atmel Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
JESD-30 Code
R-PDIP-T8
Length
9.125 mm
Memory Density
4096 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512X8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.25 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
6.2 mm
Want to compare parts?
  1. AT88SC0404CA-PU88SC0404
    Atmel Corporation
    Memory Circuit, 512X8, CMOS, PDIP8, GREEN, PLASTIC, PDIP-8
    VS

Alternate Parts for AT88SC0404CA-PU88SC0404

This table gives cross-reference parts and alternative options found for AT88SC0404CA-PU88SC0404. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC0404CA-PU88SC0404, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT88SC0404CA-MJ88SC0404 Memory Circuit, 512X8, CMOS, Atmel Corporation AT88SC0404CA-PU88SC0404 vs AT88SC0404CA-MJ88SC0404
AT88SC0404CA-PU Memory Circuit, 512X8, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 Atmel Corporation AT88SC0404CA-PU88SC0404 vs AT88SC0404CA-PU
AT88SC0404CA-WI88SC0404 Memory Circuit, 512X8, CMOS, WAFER Atmel Corporation AT88SC0404CA-PU88SC0404 vs AT88SC0404CA-WI88SC0404

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT88SC0404CA-PU88SC0404 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT88SC0404CA-PU88SC0404 by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT88SC0404CA-PU88SC0404 would you like to use for your alert(s)?
  • Please alert me when AT88SC0404CA-PU88SC0404 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT88SC0404CA-PU88SC0404 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT88SC0404CA-PU88SC0404 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT88SC0404CA-PU88SC0404 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT88SC0404CA-PU88SC0404.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT88SC0404CA-PU88SC0404 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: