Part Details for AT88SC1003-09ET-00 by Microchip Technology Inc
Overview of AT88SC1003-09ET-00 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Automotive
Price & Stock for AT88SC1003-09ET-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
AT88SC1003-09ET-00
|
EBV Elektronik | Security Logic M2 - E Module (Alt: AT88SC1003-09ET-00) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT88SC1003-09ET-00
AT88SC1003-09ET-00 CAD Models
AT88SC1003-09ET-00 Part Data Attributes
|
AT88SC1003-09ET-00
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT88SC1003-09ET-00
Microchip Technology Inc
EEPROM, 1KX1, Serial, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMART CARD-8 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A992.C | |
HTS Code | 8523.52.00.90 | |
Data Retention Time-Min | 10 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | X-XXMA-X8 | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM MODULE | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE,8LEAD | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Write Cycle Time-Max (tWC) | 2 ms |
Alternate Parts for AT88SC1003-09ET-00
This table gives cross-reference parts and alternative options found for AT88SC1003-09ET-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC1003-09ET-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT88SC1003-09PT-00 | EEPROM, 1KX1, Serial, CMOS, SMART CARD-8 | Atmel Corporation | AT88SC1003-09ET-00 vs AT88SC1003-09PT-00 |
AT88SC1003-09ET-00 | EEPROM, 1KX1, Serial, CMOS, SMART CARD-8 | Atmel Corporation | AT88SC1003-09ET-00 vs AT88SC1003-09ET-00 |
AT88SC1003-09PT-00 | EEPROM, 1KX1, Serial, CMOS | Microchip Technology Inc | AT88SC1003-09ET-00 vs AT88SC1003-09PT-00 |
AT88SC102-09AT-XX | EEPROM, 1KX1, Serial, CMOS, SMART CARD-8 | Atmel Corporation | AT88SC1003-09ET-00 vs AT88SC102-09AT-XX |