Part Details for AT88SC12816C-SU by Microchip Technology Inc
Results Overview of AT88SC12816C-SU by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT88SC12816C-SU Information
AT88SC12816C-SU by Microchip Technology Inc is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT88SC12816C-SU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68T4829
|
Newark | Cryptomemory,128Kbit,16Zone,8 Soic, grn 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip AT88SC12816C-SU RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 | Buy Now |
|
DISTI #
AT88SC12816C-SU-ND
|
DigiKey | IC SECURE MEMORY 8-SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
300 In Stock |
|
$2.1280 / $2.2600 | Buy Now |
|
DISTI #
AT88SC12816C-SU
|
Avnet Americas | - Rail/Tube (Alt: AT88SC12816C-SU) COO: China RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.8351 / $1.9632 | Buy Now |
|
DISTI #
556-A88SC12816CSU
|
Mouser Electronics | Security ICs / Authentication ICs CRYPTOMEMORY 128kB 16 ZONE - 8 IND TEMP RoHS: Compliant | 374 |
|
$2.0000 / $2.2600 | Buy Now |
|
DISTI #
AT88SC12816C-SU
|
Microchip Technology Inc | CRYPTOMEMORY,128KBIT,16ZONE,8 SOIC,GRN, SOIC, Projected EOL: 2040-11-19 COO: Philippines ECCN: 5A992.c RoHS: Compliant Lead time: 22 Weeks, 0 Days Container: Tube | In Stock: 12721 and Alternates Available |
|
$1.6400 / $2.2600 | Buy Now |
|
|
Onlinecomponents.com | EEPROM - Serial-2Wire - 128Kbit (8K x 16) - 3.3V/5V - 8-Pin SOIC - Tube COO: Philippines RoHS: Compliant | 12721 Factory Stock |
|
$2.2000 / $3.2000 | Buy Now |
|
|
NAC | CRYPTOMEMORY,128KBIT,16ZONE,8 SOIC,GRN. Package: 8 SOIC 3.90mm(.150in) TUBE - CRMEM Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 10200 |
|
$2.0000 / $2.4600 | Buy Now |
|
DISTI #
AT88SC12816C-SU
|
Avnet Silica | (Alt: AT88SC12816C-SU) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
AT88SC12816C-SU
|
EBV Elektronik | (Alt: AT88SC12816C-SU) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Master Electronics | EEPROM - Serial-2Wire - 128Kbit (8K x 16) - 3.3V/5V - 8-Pin SOIC - Tube COO: Philippines RoHS: Compliant | 12721 Factory Stock |
|
$2.2000 / $3.2000 | Buy Now |
US Tariff Estimator: AT88SC12816C-SU by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AT88SC12816C-SU
AT88SC12816C-SU Part Data Attributes
|
|
AT88SC12816C-SU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT88SC12816C-SU
Microchip Technology Inc
CRYPTOMEMORY,128KBIT,16ZONE,8 SOIC,GRN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop8,.23 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8523.52.00.90 | |
| Factory Lead Time | 22 Weeks | |
| Access Time-Max | 35 Ns | |
| Additional Feature | Also Supports Synchronous Operation | |
| Clock Frequency-Max (fCLK) | 5 Mhz | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.925 Mm | |
| Memory Density | 131072 Bit | |
| Memory IC Type | Cryptorf Memory | |
| Memory Width | 1 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 131072 Words | |
| Number of Words Code | 128000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 128kx1 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.23 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | I2c | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 7 Ms |
AT88SC12816C-SU Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the AT88SC12816C-SU is -40°C to +125°C.
-
Yes, the AT88SC12816C-SU is designed to operate in a humidity range of 5% to 95% relative humidity, non-condensing.
-
The maximum clock frequency supported by the AT88SC12816C-SU is 10 MHz.
-
Yes, the AT88SC12816C-SU is compatible with both 3.3V and 5V systems, with a voltage range of 2.7V to 5.5V.
-
The typical power consumption of the AT88SC12816C-SU is 10 μA (active) and 1 μA (standby) at 3.3V and 25°C.