Part Details for AT88SC1616CRF-MX1 by Microchip Technology Inc
Results Overview of AT88SC1616CRF-MX1 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT88SC1616CRF-MX1 Information
AT88SC1616CRF-MX1 by Microchip Technology Inc is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT88SC1616CRF-MX1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AT88SC1616CRF-MX1TR-ND
|
DigiKey | RFID TAG R/W 13.56MHZ INLAY Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
556-AT88SC1616CRFMX1
|
Mouser Electronics | Security ICs / Authentication ICs CRYPTORF 16K, 13mm RoHS: Compliant | 0 |
|
$1.0700 / $1.2000 | Order Now |
|
DISTI #
AT88SC1616CRF-MX1
|
Microchip Technology Inc | CRYPTORF 16KBIT,16ZONE,13MM RFID TAG,GRN, SCNC, Projected EOL: 2044-12-22 COO: Indonesia, Malaysia ECCN: 5A992.c RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
$1.1300 / $1.5600 | Buy Now |
|
|
NAC | RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |
US Tariff Estimator: AT88SC1616CRF-MX1 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AT88SC1616CRF-MX1
AT88SC1616CRF-MX1 Part Data Attributes
|
|
AT88SC1616CRF-MX1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT88SC1616CRF-MX1
Microchip Technology Inc
CRYPTORF 16KBIT,16ZONE,13MM RFID TAG,GRN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Manufacturer Package Code | SCNC-0 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8523.52.00.90 | |
| Factory Lead Time | 10 Weeks | |
| JESD-609 Code | e4 | |
| Memory Density | 16384 Bit | |
| Memory IC Type | Crypto Memory | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Words | 2048 Words | |
| Number of Words Code | 2000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -25 °C | |
| Organization | 2kx8 | |
| Package Body Material | Unspecified | |
| Package Shape | Square | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel/Gold (Ni/Au) |
AT88SC1616CRF-MX1 Frequently Asked Questions (FAQ)
-
The recommended storage condition for the AT88SC1616CRF-MX1 is in a dry, cool place with a temperature range of -40°C to +125°C and humidity below 60%. This helps prevent damage to the device and ensures its reliability.
-
While the AT88SC1616CRF-MX1 is a robust device, it's not designed for extreme vibration environments. However, it can withstand moderate vibrations. If your application involves high vibrations, consider using a vibration-dampening mechanism or a different device specifically designed for high-vibration environments.
-
To prevent damage during soldering, use a soldering iron with a temperature below 260°C and avoid applying excessive force or pressure to the device. Also, ensure the device is properly seated on the PCB and use a soldering technique that minimizes the risk of overheating or thermal shock.
-
The recommended PCB layout for the AT88SC1616CRF-MX1 involves keeping the device away from high-current paths, using a solid ground plane, and minimizing the length of the signal traces. Additionally, ensure the device is properly decoupled and use a layout that minimizes electromagnetic interference (EMI).
-
Yes, the AT88SC1616CRF-MX1 is a cryptographic device designed for secure data storage and authentication. It features a secure EEPROM and a cryptographic engine that supports various cryptographic algorithms, making it suitable for cryptographic applications such as secure boot, secure firmware updates, and data encryption.