Part Details for AT88SC25616C-MJ by Microchip Technology Inc
Results Overview of AT88SC25616C-MJ by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT88SC25616C-MJ Information
AT88SC25616C-MJ by Microchip Technology Inc is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT88SC25616C-MJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68T4840
|
Newark | Cryptomemory,256Kbit,16Zone, module J, grn, 0 Scc 12.6X11.4X0.58Mm T/R Rohs Compliant: Yes |Microchip AT88SC25616C-MJ RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
Buy Now | |
|
DISTI #
AT88SC25616C-MJTR-ND
|
DigiKey | IC SECURE MEMORY M2 J MODUL Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
556-AT88SC25616C-MJ
|
Mouser Electronics | Security ICs / Authentication ICs AT88SCxx family smart card module RoHS: Compliant | 0 |
|
$1.3100 | Order Now |
|
DISTI #
AT88SC25616C-MJ
|
Microchip Technology Inc | CRYPTOMEMORY,256KBIT,16ZONE,MODULE J,GRN, SCC, Projected EOL: 2040-11-06 COO: Indonesia, Malaysia ECCN: 5A992.c RoHS: Compliant Lead time: 21 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
$2.0000 / $3.0300 | Buy Now |
|
|
NAC | CRYPTOMEMORY,256KBIT,16ZONE,MODULE J,GRN - Package: 0 SCC 12.6x11.4x0.58mm T/R RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ | |
|
DISTI #
AT88SC25616C-MJ
|
EBV Elektronik | (Alt: AT88SC25616C-MJ) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: AT88SC25616C-MJ by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AT88SC25616C-MJ
AT88SC25616C-MJ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AT88SC25616C-MJ Part Data Attributes
|
|
AT88SC25616C-MJ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT88SC25616C-MJ
Microchip Technology Inc
CRYPTOMEMORY,256KBIT,16ZONE,MODULE J,GRN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Xma, Module,8lead,.46 | |
| Manufacturer Package Code | SCC-0 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8523.52.00.90 | |
| Factory Lead Time | 21 Weeks | |
| Access Time-Max | 35 Ns | |
| JESD-30 Code | R-XXMA-X8 | |
| JESD-609 Code | e4 | |
| Memory Density | 262144 Bit | |
| Memory IC Type | Crypto Memory | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 32768 Words | |
| Number of Words Code | 32000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 32kx8 | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Equivalence Code | MODULE,8LEAD,.46 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Gold (Ni/Au) | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified |
Alternate Parts for AT88SC25616C-MJ
This table gives cross-reference parts and alternative options found for AT88SC25616C-MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC25616C-MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AT88SC25616C-SU | Microchip Technology Inc | $2.6166 | CRYPTOMEMORY,256KBIT,16ZONE,8 SOIC,GRN | AT88SC25616C-MJ vs AT88SC25616C-SU |
| AT88SC25616C-MJTG | Microchip Technology Inc | Check for Price | CryptoMemory,256Kbit,16Zone,TWIMod J,GRN | AT88SC25616C-MJ vs AT88SC25616C-MJTG |
| AT88SC25616C-WI | Microchip Technology Inc | Check for Price | HD CryptoMem,256Kbit,16Zone,Wfr Ind Temp | AT88SC25616C-MJ vs AT88SC25616C-WI |
AT88SC25616C-MJ Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the AT88SC25616C-MJ is -40°C to +125°C.
-
Yes, the AT88SC25616C-MJ is designed to operate in a wide range of humidity levels, but it's recommended to follow proper handling and storage procedures to prevent moisture damage.
-
The AT88SC25616C-MJ supports clock frequencies up to 20 MHz.
-
The secure erase feature of the AT88SC25616C-MJ can be handled by sending a specific command sequence to the device. Refer to the datasheet for the exact command sequence and protocol.
-
Yes, the AT88SC25616C-MJ can be used in a system with multiple power domains, but ensure that the power supply voltage and sequencing meet the device's requirements.