Part Details for AT89C51RB2-3CSIM by Microchip Technology Inc
Overview of AT89C51RB2-3CSIM by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT89C51RB2-3CSIM
AT89C51RB2-3CSIM CAD Models
AT89C51RB2-3CSIM Part Data Attributes:
|
AT89C51RB2-3CSIM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89C51RB2-3CSIM
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
On Chip Program ROM Width | 8 | |
PWM Channels | YES | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Speed | 60 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT89C51RB2-3CSIM
This table gives cross-reference parts and alternative options found for AT89C51RB2-3CSIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89C51RB2-3CSIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89C51RB2-3CSUM | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PDIP40, GREEN, PLASTIC, DIP-40 | Atmel Corporation | AT89C51RB2-3CSIM vs AT89C51RB2-3CSUM |
AT89C51RB2-3CSIM | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Atmel Corporation | AT89C51RB2-3CSIM vs AT89C51RB2-3CSIM |