Part Details for AT91RM9200(256BGA) by Microchip Technology Inc
Overview of AT91RM9200(256BGA) by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Part Details for AT91RM9200(256BGA)
AT91RM9200(256BGA) CAD Models
AT91RM9200(256BGA) Part Data Attributes
Alternate Parts for AT91RM9200(256BGA)
This table gives cross-reference parts and alternative options found for AT91RM9200(256BGA). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91RM9200(256BGA), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT91RM9200-CI-002 | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 209MHz, CMOS, PBGA256, 15 X 15 MM, 0.80 MM PITCH, BGA-256 | Atmel Corporation | AT91RM9200(256BGA) vs AT91RM9200-CI-002 |
AT91RM9200-CJ-002 | IC MCU 32BIT 128KB ROM 256BGA | Microchip Technology Inc | AT91RM9200(256BGA) vs AT91RM9200-CJ-002 |