-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 209MHz, CMOS, PBGA256, 15 X 15 MM, 0.80 MM PITCH, ROHS COMPLIANT, BGA-256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | MicroController, 32-Bit, 256 Pin, Plastic, BGA | 22 |
|
$26.5545 / $29.5050 | Buy Now |
|
Quest Components | MicroController, 32-Bit, 256 Pin, Plastic, BGA | 21 |
|
$35.3738 / $39.3042 | Buy Now |
|
Quest Components | MicroController, 32-Bit, 256 Pin, Plastic, BGA | 9 |
|
$28.0298 / $29.5050 | Buy Now |
|
Quest Components | MicroController, 32-Bit, 256 Pin, Plastic, BGA | 1 |
|
$26.0000 | Buy Now |
|
Win Source Electronics | IC MCU 32BIT 128KB ROM 256BGA | 2016 |
|
$21.1020 / $31.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT91RM9200-CJ-002
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT91RM9200-CJ-002
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 209MHz, CMOS, PBGA256, 15 X 15 MM, 0.80 MM PITCH, ROHS COMPLIANT, BGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | 15 X 15 MM, 0.80 MM PITCH, ROHS COMPLIANT, BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 26 | |
Bit Size | 32 | |
CPU Family | ARM7 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e8 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 122 | |
Number of Terminals | 256 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA256,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 0 | |
ROM Programmability | ROMLESS | |
Seated Height-Max | 1.25 mm | |
Speed | 209 MHz | |
Supply Current-Max | 24.5 mA | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for AT91RM9200-CJ-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT91RM9200-CJ-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT91RM9200-CU-002 | RISC Microcontroller, 32-Bit, FLASH, 209MHz, CMOS, PBGA256, 15 X 15 MM, 0.80 MM PITCH, GREEN, BGA-256 | Atmel Corporation | AT91RM9200-CJ-002 vs AT91RM9200-CU-002 |