Part Details for AT91SAM9XE512B-CU by Microchip Technology Inc
Results Overview of AT91SAM9XE512B-CU by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT91SAM9XE512B-CU Information
AT91SAM9XE512B-CU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT91SAM9XE512B-CU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
65AH3853
|
Newark | Mcu, 32Bit, 180Mhz, Lfbga-217 Rohs Compliant: Yes |Microchip AT91SAM9XE512B-CU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$19.8900 / $24.1500 | Buy Now |
|
DISTI #
AT91SAM9XE512B-CU-ND
|
DigiKey | IC MPU SAM9XE 180MHZ 217LFBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
3054 In Stock |
|
$19.8901 / $24.1500 | Buy Now |
|
DISTI #
AT91SAM9XE512B-CU
|
Avnet Americas | ARM MCU, SAM9 Family AT91SAM9X Series Microcontrollers, ARM9, 32 bit, 180 MHz, 512 KB, 217 Pins - Trays (Alt: AT91SAM9XE512B-CU) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$21.1375 / $24.1571 | Buy Now |
|
DISTI #
556-AT91SAM9XE512BCU
|
Mouser Electronics | Microprocessors - MPU BGA, Green IND MCU RoHS: Compliant | 154 |
|
$19.7000 / $22.1800 | Buy Now |
|
DISTI #
AT91SAM9XE512B-CU
|
Microchip Technology Inc | BGA, GREEN , IND TEMP, MRL B, LFBGA, Projected EOL: 2039-04-22 COO: Taiwan ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray | In Stock: 2016 and Alternates Available |
|
$17.4400 / $24.1500 | Buy Now |
|
|
Future Electronics | AT91 Series 512 kB Flash 56 kB SRAM 180 MHz 32-Bit Microcontroller - LFBGA-217 RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$21.1400 | Buy Now |
|
|
Onlinecomponents.com | MPU - 32-bit ARM926EJ-S RISC - 512KB Flash - 1.8V/3.3V - 217-Pin LFBGA - Tray COO: Taiwan RoHS: Compliant |
202 In Stock 2719 Factory Stock |
|
$16.6200 / $18.1200 | Buy Now |
|
DISTI #
69140742
|
Verical | MPU RISC 32bit 180MHz 3.3V 217-Pin LFBGA Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2314 | Americas - 202 |
|
$20.4183 / $23.3286 | Buy Now |
|
DISTI #
84366038
|
Verical | MPU RISC 32bit 180MHz 3.3V 217-Pin LFBGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2323 | Americas - 126 |
|
$20.4912 / $24.1000 | Buy Now |
|
DISTI #
91993448
|
Verical | MPU RISC 32bit 180MHz 3.3V 217-Pin LFBGA Tray RoHS: Compliant Min Qty: 126 Package Multiple: 126 Date Code: 2517 | Americas - 126 |
|
$45.6198 | Buy Now |