-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3158 |
|
RFQ | ||
|
Quest Components | 64X16 3-WIRE SERIAL EEPROM, PDSO8 | 32 |
|
$0.4536 / $0.5670 | Buy Now |
|
Quest Components | 64X16 3-WIRE SERIAL EEPROM, PDSO8 | 2526 |
|
$0.3019 / $0.8625 | Buy Now |
|
Quest Components | 64X16 3-WIRE SERIAL EEPROM, PDSO8 | 148 |
|
$0.4313 / $0.8625 | Buy Now |
|
Rochester Electronics | AT93C46 - EEPROM, 64X16, Serial RoHS: Compliant Status: Active Min Qty: 1 | 211 |
|
$0.2479 / $0.2917 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1799 |
|
RFQ | |
|
Chip1Cloud | IC EEPROM 1KBIT 2MHZ 8SOIC | 7270 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 35 |
|
$2.0000 / $3.0800 | Buy Now |
|
Win Source Electronics | IC EEPROM 1KBIT 2MHZ 8SOIC | 786500 |
|
$0.0850 / $0.1280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT93C46DN-SH-B
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT93C46DN-SH-B
Atmel Corporation
EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT CAN ALSO OPERATES ON 2.7 AND 4.5 SUPPLY ALSO | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.25 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | 3-WIRE | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
This table gives cross-reference parts and alternative options found for AT93C46DN-SH-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT93C46DN-SH-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT93C46DN-SH-T-989 | EEPROM, 64X16, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT93C46DN-SH-B vs AT93C46DN-SH-T-989 |
AT93C46DN-SH-T | EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT93C46DN-SH-B vs AT93C46DN-SH-T |
AT93C46DN-SH-E | EEPROM | Microchip Technology Inc | AT93C46DN-SH-B vs AT93C46DN-SH-E |