Part Details for AT93C46E-PU-B by Microchip Technology Inc
Overview of AT93C46E-PU-B by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AT93C46E-PU-B
AT93C46E-PU-B CAD Models
AT93C46E-PU-B Part Data Attributes:
|
AT93C46E-PU-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT93C46E-PU-B
Microchip Technology Inc
EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PDIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2019-07-03 | |
Clock Frequency-Max (fCLK) | 0.25 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.271 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Reverse Pinout | NO | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
Alternate Parts for AT93C46E-PU-B
This table gives cross-reference parts and alternative options found for AT93C46E-PU-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT93C46E-PU-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT93C46EN-SH-E | EEPROM | Microchip Technology Inc | AT93C46E-PU-B vs AT93C46EN-SH-E |
AT93C46D-TP25-T | EEPROM, 64X16, Serial, PDSO8 | Microchip Technology Inc | AT93C46E-PU-B vs AT93C46D-TP25-T |
AT93C46D-TP25-B | EEPROM, 64X16, Serial, PDSO8 | Microchip Technology Inc | AT93C46E-PU-B vs AT93C46D-TP25-B |
AT93C46DY6-YH-E | EEPROM, 64X16, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT93C46E-PU-B vs AT93C46DY6-YH-E |
AT93C46DN-SP25-B | EEPROM, 64X16, Serial, PDSO8 | Microchip Technology Inc | AT93C46E-PU-B vs AT93C46DN-SP25-B |
AT93C46D-TH-E | EEPROM | Microchip Technology Inc | AT93C46E-PU-B vs AT93C46D-TH-E |
BR93L46FV-W | EEPROM, 64X16, Serial, CMOS, PDSO8, SSOP-8 | ROHM Semiconductor | AT93C46E-PU-B vs BR93L46FV-W |
AT93C46DY6-YH-B | EEPROM | Microchip Technology Inc | AT93C46E-PU-B vs AT93C46DY6-YH-B |
AT93C46DN-SH-T-989 | EEPROM, 64X16, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT93C46E-PU-B vs AT93C46DN-SH-T-989 |
AT93C46E-TH-E | EEPROM | Microchip Technology Inc | AT93C46E-PU-B vs AT93C46E-TH-E |