Part Details for AT93C56A-W1.8-11 by Atmel Corporation
Overview of AT93C56A-W1.8-11 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AT93C56A-W1.8-11
AT93C56A-W1.8-11 CAD Models
AT93C56A-W1.8-11 Part Data Attributes
|
AT93C56A-W1.8-11
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT93C56A-W1.8-11
Atmel Corporation
EEPROM, 128X16, Serial, CMOS, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | IT CAN ALSO CONFIGURABLE AS 256 X 8 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.25 MHz | |
JESD-30 Code | X-XUUC-N | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X16 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT93C56A-W1.8-11
This table gives cross-reference parts and alternative options found for AT93C56A-W1.8-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT93C56A-W1.8-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-29255ACAG | EEPROM, 128X16, Serial, CMOS, DIE | ABLIC Inc. | AT93C56A-W1.8-11 vs S-29255ACAG |
AT28LV010-DWF | EEPROM, 250ns, Parallel, CMOS | Atmel Corporation | AT93C56A-W1.8-11 vs AT28LV010-DWF |
AT28BV16-DWF | EEPROM, 250ns, Parallel, CMOS | Atmel Corporation | AT93C56A-W1.8-11 vs AT28BV16-DWF |
S-29255ACA | EEPROM, 128X16, Serial, CMOS, DIE | ABLIC Inc. | AT93C56A-W1.8-11 vs S-29255ACA |