Part Details for ATAR080X-YYY-TKQY by Microchip Technology Inc
Overview of ATAR080X-YYY-TKQY by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ATAR080X-YYY-TKQY
ATAR080X-YYY-TKQY CAD Models
ATAR080X-YYY-TKQY Part Data Attributes:
|
ATAR080X-YYY-TKQY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATAR080X-YYY-TKQY
Microchip Technology Inc
Microcontroller, 4-Bit, MROM, 8MHz, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SSOP-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | OPERATES AT 1.8V MINIMUM SUPPLY @ 2 MHZ | |
Address Bus Width | ||
Bit Size | 4 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.625 mm | |
Number of I/O Lines | 12 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
ROM (words) | 2048 | |
ROM Programmability | MROM | |
Speed | 8 MHz | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ATAR080X-YYY-TKQY
This table gives cross-reference parts and alternative options found for ATAR080X-YYY-TKQY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATAR080X-YYY-TKQY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATAR080X-YYY-TKSYD | Microcontroller, 4-Bit, MROM, 8MHz, PDSO20 | Microchip Technology Inc | ATAR080X-YYY-TKQY vs ATAR080X-YYY-TKSYD |
ATAR080X-YYY-TKSYD | Microcontroller, 4-Bit, MROM, 8MHz, CMOS, PDSO20, LEAD FREE, SSOP-20 | Atmel Corporation | ATAR080X-YYY-TKQY vs ATAR080X-YYY-TKSYD |
ATAR080X-YYY-TKQYD | Microcontroller, 4-Bit, MROM, 8MHz, CMOS, PDSO20, LEAD FREE, SSOP-20 | Atmel Corporation | ATAR080X-YYY-TKQY vs ATAR080X-YYY-TKQYD |
ATAR080X-YYY-TKSY | Microcontroller, 4-Bit, MROM, 8MHz, PDSO20 | Microchip Technology Inc | ATAR080X-YYY-TKQY vs ATAR080X-YYY-TKSY |