Filter Your Search
1 - 4 of 4 results
|
ATAR080X-YYY-TKQY
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 4 | 8 MHz | 2048 | 128 | 8 MHz | 12 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY @ 2 MHZ | NO | NO | NO | 8 | YES | MROM | 6.5 V | 2.4 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.625 mm | ATMEL CORP | SSOP | SSOP, | 20 | compliant | 8542.31.00.01 | |||
|
ATAR080X-YYY-TKQY
Microchip Technology Inc
|
Check for Price | Yes | Active | 4 | 8 MHz | 2048 | 8 MHz | 12 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY @ 2 MHZ | NO | NO | NO | NO | 8 | YES | MROM | 6.5 V | 2.4 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.625 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SSOP-20 | compliant | 8542.31.00.01 | ||||||
|
ATAR080X-YYY-TKQYD
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 4 | 8 MHz | 2048 | 128 | 8 MHz | 12 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY @ 2 MHZ | NO | NO | NO | 8 | YES | MROM | 6.5 V | 2.4 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.625 mm | ATMEL CORP | SSOP | SSOP, | 20 | compliant | 8542.31.00.01 | |||
|
ATAR080X-YYY-TKQYD
Microchip Technology Inc
|
Check for Price | Yes | Active | 4 | 8 MHz | 2048 | 8 MHz | 12 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 1.8V MINIMUM SUPPLY @ 2 MHZ | NO | NO | NO | NO | 8 | YES | MROM | 6.5 V | 2.4 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.625 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SSOP-20 | compliant | 8542.31.00.01 |