Part Details for ATC-20 by Eaton Bussmann
Overview of ATC-20 by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7821KPZ | Analog Devices | 8-BIT ATC CONVERTER IC | |
AD7821KPZ-REEL | Analog Devices | 8-BIT ATC CONVERTER IC |
Price & Stock for ATC-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F2190
|
Newark | Fuse, Blade, 20A, 32V, Fast Acting, Blow Characteristic:Fast Acting, Fuse Current:20A, Voltage Rating Vdc:32V, Product Range:Atc Series, Body Material:Plastic, Colour Code:Yellow, Fuse Size:12.5Mm X 19.3Mm X 5.25Mm, Length:12.54Mm Rohs Compliant: Yes |Eaton Bussmann ATC-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$2.7900 / $3.1700 | Buy Now |
DISTI #
ATC-20-ND
|
DigiKey | FUSE AUTO 20A 32VDC BLADE ATO Min Qty: 5 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5780 | Buy Now |
DISTI #
71390804
|
RS | Fuses, 20A, 32VDC, Single Use Fuses, Blade fuse, ATC Series | Bussmann by Eaton ATC-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 31 |
|
$2.1400 / $2.6800 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 20A, 32VDC, INLINE/HOLDER | 552 |
|
$1.0360 / $2.2400 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 20A, 32VDC, INLINE/HOLDER | 9 |
|
$2.0528 / $2.2313 | Buy Now |
DISTI #
000000000000557576
|
Sager | Automotive Fuses 20A 32V FAST ACTING Min Qty: 5 | 0 |
|
$1.2100 / $1.4400 | Buy Now |
Part Details for ATC-20
ATC-20 CAD Models
ATC-20 Part Data Attributes
|
ATC-20
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
ATC-20
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 20A, 32VAC, 32VDC, 1000A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 1000 A | |
Blow Characteristic | FAST | |
Body Breadth | 5.25 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 19.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for ATC-20
This table gives cross-reference parts and alternative options found for ATC-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0287020.PXCN | Electric Fuse, 20A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | ATC-20 vs 0287020.PXCN |
0257020.LXN | Electric Fuse, 20A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | ATC-20 vs 0257020.LXN |
ATC-20 | Electric Fuse, Fast Blow, 20A, 32VDC, 1000A (IR), Inline/holder, HALOGEN FREE AND ROHS COMPLIANT | Eaton Corporation | ATC-20 vs ATC-20 |
164.6185.5206 | Electric Fuse, 20A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | ATC-20 vs 164.6185.5206 |
0287020.L | Electric Fuse, | Littelfuse Inc | ATC-20 vs 0287020.L |
0257020.PXPV | Electric Fuse, Fast Blow, 20A, 32VDC, 1000A (IR), ATO, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | ATC-20 vs 0257020.PXPV |
0287020.U | Electric Fuse, | Littelfuse Inc | ATC-20 vs 0287020.U |
BK/ATC-20 | Electric Fuse, Fast Blow, 20A, 32VAC, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | ATC-20 vs BK/ATC-20 |
0257020.U | Electric Fuse | Littelfuse Inc | ATC-20 vs 0257020.U |
0287020.PXS | Electric Fuse, ROHS COMPLIANT | Littelfuse Inc | ATC-20 vs 0287020.PXS |