Filter Your Search
1 - 10 of 29,751 results
|
200A103KCA50XT
American Technical Ceramics Corp
|
$3.5163 | Yes | Yes | Transferred | 10 nF | 50 V | 10 % | 0505 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 35.35 V | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
ATC200B104MCN50C
American Technical Ceramics Corp
|
Check for Price | Obsolete | 100 nF | 50 V | 20 % | 1411 | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | Terminations, Markings, Packaging | ATC200B | 125 °C | -55 °C | 2 | SMT | Waffle Pack | 2.6 mm | 3.68 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | ||||||||||||||
|
ATC200A821MW100X
American Technical Ceramics Corp
|
Check for Price | Transferred | AMERICAN TECHNICAL CERAMICS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
ATC200B473KW50MC
American Technical Ceramics Corp
|
Check for Price | No | Obsolete | 47 nF | 50 V | 10 % | 1411 | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Terminations, Markings, Packaging | ATC200B | e0 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 2.6 mm | 3.68 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | |||||||||||
|
ATC200B123KRN50T
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 12 nF | 50 V | 10 % | 1411 | BX | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | 2.54 mm | 3.68 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | ||||||||||||||
|
ATC200B273NBN50TV
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 27 nF | 50 V | 30 % | 1411 | BX | 30 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | 2.54 mm | 3.68 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | ||||||||||||||
|
ATC200B502NRR50T
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 5 nF | 50 V | 30 % | 1411 | BX | 30 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | 2.54 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | ||||||||||||||
|
ATC200B563NFN50
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 56 nF | 50 V | 30 % | 1411 | BX | 30 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | 2.54 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | |||||||||||||||
|
ATC200B503KHN50C
American Technical Ceramics Corp
|
Check for Price | Yes | Obsolete | 50 nF | 50 V | 10 % | 1411 | BX | 10 % | CERAMIC | CERAMIC CAPACITOR | 200B(LEADED) | 15% ppm/°C | 125 °C | -55 °C | 2 | Axial | 3.05 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | ||||||||||||||
|
ATC200A751NW50TV
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 750 pF | 50 V | 30 % | 0606 | BX | 30 % | Yes | CERAMIC | CERAMIC CAPACITOR | 200A | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 |