Part Details for ATC100A270FWN150X by American Technical Ceramics Corp
Overview of ATC100A270FWN150X by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC100A270FWN150X
ATC100A270FWN150X CAD Models
ATC100A270FWN150X Part Data Attributes:
|
ATC100A270FWN150X
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100A270FWN150X
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 150V, 1% +Tol, 1% -Tol, 90ppm/Cel TC, 0.000027uF, 0606,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 1.4 mm | |
Manufacturer Series | ATC100A | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681 | |
Series | 100A | |
Size Code | 0606 | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Width | 1.4 mm |
Alternate Parts for ATC100A270FWN150X
This table gives cross-reference parts and alternative options found for ATC100A270FWN150X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100A270FWN150X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC100A270FPN150X | Ceramic Capacitor, Ceramic, 150V, 1% +Tol, 1% -Tol, 90ppm/Cel TC, 0.000027uF, 0606, | American Technical Ceramics Corp | ATC100A270FWN150X vs ATC100A270FPN150X |
100A270FWN150X | Ceramic Capacitor, Ceramic, 150V, 1% +Tol, 1% -Tol, 90ppm/Cel TC, 0.000027uF, 0606, | American Technical Ceramics Corp | ATC100A270FWN150X vs 100A270FWN150X |
100A270FCA150X | Ceramic Capacitor, Ceramic, 150V, 1% +Tol, 1% -Tol, 90ppm/Cel TC, 0.000027uF, 0606, | American Technical Ceramics Corp | ATC100A270FWN150X vs 100A270FCA150X |
ATC100A270FT150X | Ceramic Capacitor, Ceramic, 150V, 1% +Tol, 1% -Tol, 90ppm/Cel TC, 0.000027uF, 0606, | American Technical Ceramics Corp | ATC100A270FWN150X vs ATC100A270FT150X |
100A270FW150X | Ceramic Capacitor, Ceramic, 150V, 1% +Tol, 1% -Tol, 90ppm/Cel TC, 0.000027uF, 0606, | American Technical Ceramics Corp | ATC100A270FWN150X vs 100A270FW150X |
ATC100A270FTN150X | Ceramic Capacitor, Ceramic, 150V, 1% +Tol, 1% -Tol, 90ppm/Cel TC, 0.000027uF, 0606, | American Technical Ceramics Corp | ATC100A270FWN150X vs ATC100A270FTN150X |
100A270FP150X | Ceramic Capacitor, Ceramic, 150V, 1% +Tol, 1% -Tol, 90ppm/Cel TC, 0.000027uF, 0606, | American Technical Ceramics Corp | ATC100A270FWN150X vs 100A270FP150X |
100A270FTN150X | Ceramic Capacitor, Ceramic, 150V, 1% +Tol, 1% -Tol, 90ppm/Cel TC, 0.000027uF, 0606, | American Technical Ceramics Corp | ATC100A270FWN150X vs 100A270FTN150X |