Part Details for ATC100A300JW150X by American Technical Ceramics Corp
Results Overview of ATC100A300JW150X by American Technical Ceramics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATC100A300JW150X Information
ATC100A300JW150X by American Technical Ceramics Corp is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ATC100A300JW150X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | CAP,PORCELAIN,30PF,150VDC,.5-PF TOL,.5+PF TOL,5-% TOL,5+% TOL | 10 |
|
$0.8250 / $0.9900 | Buy Now |
US Tariff Estimator: ATC100A300JW150X by American Technical Ceramics Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ATC100A300JW150X
ATC100A300JW150X Part Data Attributes
|
|
ATC100A300JW150X
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC100A300JW150X
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, 90+/-20ppm/Cel TC, 0.00003uF, Surface Mount, 0606
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | , 0606 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.00003 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.45 Mm | |
| JESD-609 Code | e0 | |
| Length | 1.4 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 150 V | |
| Reference Standard | Mil-Prf-55681 | |
| Size Code | 0606 | |
| Surface Mount | Yes | |
| Temperature Coefficient | 90+/-20ppm/Cel Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.4 Mm |
Alternate Parts for ATC100A300JW150X
This table gives cross-reference parts and alternative options found for ATC100A300JW150X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100A300JW150X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 100A300JTN150XTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00003uF, Surface Mount, 6060 | ATC100A300JW150X vs 100A300JTN150XTV |
| 100A300JPN150XTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00003uF, Surface Mount, 6060 | ATC100A300JW150X vs 100A300JPN150XTV |
| 100A300JP150XTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, 90+/-20ppm/Cel TC, 0.00003uF, Surface Mount, 0606 | ATC100A300JW150X vs 100A300JP150XTV |
| ATC100A300JPN150XC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, 90+/-20ppm/Cel TC, 0.00003uF, Surface Mount, 0606 | ATC100A300JW150X vs ATC100A300JPN150XC |
| ATC100A300JTN150XC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, 90+/-20ppm/Cel TC, 0.00003uF, Surface Mount, 0606 | ATC100A300JW150X vs ATC100A300JTN150XC |
| 100A300JTN150XT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00003uF, Surface Mount, 6060 | ATC100A300JW150X vs 100A300JTN150XT |
| ATC100A300JCA150XTV | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, 90+/-20ppm/Cel TC, 0.00003uF, Surface Mount, 0606 | ATC100A300JW150X vs ATC100A300JCA150XTV |
| ATC100A300JCA150XT | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, 90+/-20ppm/Cel TC, 0.00003uF, Surface Mount, 0606 | ATC100A300JW150X vs ATC100A300JCA150XT |
| 100A300JPN150XC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, 90+/-20ppm/Cel TC, 0.00003uF, Surface Mount, 0606 | ATC100A300JW150X vs 100A300JPN150XC |
| 100A300JW150XC | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, 90+/-20ppm/Cel TC, 0.00003uF, Surface Mount, 0606 | ATC100A300JW150X vs 100A300JW150XC |