ATC100E220MP3600XT
American Technical Ceramics Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 3600V, 20% +Tol, 20% -Tol, 90+/-30ppm/Cel TC, 0.000022uF, Surface Mount, 3838, CHIP

Overview of ATC100E220MP3600XT by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ATC100E220MP3600XT by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATC100E220MP3600XT by American Technical Ceramics Corp

ATC100E220MP3600XT
American Technical Ceramics Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 3838
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Additional Feature
STANDARD: MIL-PRF-55681, MIL-PRF-123
Capacitance
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4.32 mm
JESD-609 Code
e0
Length
9.65 mm
Manufacturer Series
ATC100E
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
3600 V
Series
100E(CHIP)
Size Code
3838
Surface Mount
YES
Temperature Coefficient
90+/-30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
9.65 mm
Want to compare parts?
  1. ATC100E220MP3600XT
    American Technical Ceramics Corp
    Ceramic Capacitor, Multilayer, Ceramic, 3600V, 20% +Tol, 20% -Tol, 90+/-30ppm/Cel TC, 0.000022uF, Surface Mount, 3838, CHIP
    VS

Alternate Parts for ATC100E220MP3600XT

This table gives cross-reference parts and alternative options found for ATC100E220MP3600XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC100E220MP3600XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
100E220MCA3600XC Ceramic Capacitor, Multilayer, Ceramic, 3600V, 20% +Tol, 20% -Tol, 90+/-30ppm/Cel TC, 0.000022uF, Surface Mount, 3838, CHIP, ROHS COMPLIANT American Technical Ceramics Corp ATC100E220MP3600XT vs 100E220MCA3600XC
ATC100E220MP3600XC Ceramic Capacitor, Multilayer, Ceramic, 3600V, 20% +Tol, 20% -Tol, 90+/-30ppm/Cel TC, 0.000022uF, Surface Mount, 3838, CHIP American Technical Ceramics Corp ATC100E220MP3600XT vs ATC100E220MP3600XC
100E220MWN3600XT Ceramic Capacitor, Multilayer, Ceramic, 3600V, 20% +Tol, 20% -Tol, 90+/-30ppm/Cel TC, 0.000022uF, Surface Mount, 3838, CHIP American Technical Ceramics Corp ATC100E220MP3600XT vs 100E220MWN3600XT
100E220MT3600XC Ceramic Capacitor, Multilayer, Ceramic, 3600V, 20% +Tol, 20% -Tol, 90+/-30ppm/Cel TC, 0.000022uF, Surface Mount, 3838, CHIP, ROHS COMPLIANT American Technical Ceramics Corp ATC100E220MP3600XT vs 100E220MT3600XC
100E220MPN3600XC Ceramic Capacitor, Multilayer, Ceramic, 3600V, 20% +Tol, 20% -Tol, 90+/-30ppm/Cel TC, 0.000022uF, Surface Mount, 3838, CHIP American Technical Ceramics Corp ATC100E220MP3600XT vs 100E220MPN3600XC
100E220MPN3600XT Ceramic Capacitor, Multilayer, Ceramic, 3600V, 20% +Tol, 20% -Tol, 90+/-30ppm/Cel TC, 0.000022uF, Surface Mount, 3838, CHIP American Technical Ceramics Corp ATC100E220MP3600XT vs 100E220MPN3600XT
100E220MW3600XT Ceramic Capacitor, Multilayer, Ceramic, 3600V, 20% +Tol, 20% -Tol, 90+/-30ppm/Cel TC, 0.000022uF, Surface Mount, 3838, CHIP American Technical Ceramics Corp ATC100E220MP3600XT vs 100E220MW3600XT
100E220MW3600XC Ceramic Capacitor, Multilayer, Ceramic, 3600V, 20% +Tol, 20% -Tol, 90+/-30ppm/Cel TC, 0.000022uF, Surface Mount, 3838, CHIP American Technical Ceramics Corp ATC100E220MP3600XT vs 100E220MW3600XC
100E220MP3600XT Ceramic Capacitor, Multilayer, Ceramic, 3600V, 20% +Tol, 20% -Tol, 90+/-30ppm/Cel TC, 0.000022uF, Surface Mount, 3838, CHIP American Technical Ceramics Corp ATC100E220MP3600XT vs 100E220MP3600XT
ATC100E220MCA3600XT Ceramic Capacitor, Multilayer, Ceramic, 3600V, 20% +Tol, 20% -Tol, 90+/-30ppm/Cel TC, 0.000022uF, Surface Mount, 3838, CHIP, ROHS COMPLIANT American Technical Ceramics Corp ATC100E220MP3600XT vs ATC100E220MCA3600XT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATC100E220MP3600XT by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATC100E220MP3600XT by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of ATC100E220MP3600XT would you like to use for your alert(s)?
  • Please alert me when ATC100E220MP3600XT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATC100E220MP3600XT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATC100E220MP3600XT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATC100E220MP3600XT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATC100E220MP3600XT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATC100E220MP3600XT by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: