Part Details for ATC111TEC270M100APL by American Technical Ceramics Corp
Overview of ATC111TEC270M100APL by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC111TEC270M100APL
ATC111TEC270M100APL CAD Models
ATC111TEC270M100APL Part Data Attributes
|
ATC111TEC270M100APL
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC111TEC270M100APL
American Technical Ceramics Corp
CAP,CERAMIC,27PF,100VDC,20% -TOL,20% +TOL,10% TC,0202 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0202 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 0.637 mm | |
Manufacturer Series | ATC111EC | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC111EC | |
Size Code | 0202 | |
Temperature Coefficient | +10% ppm/°C | |
Width | 0.637 mm |
Alternate Parts for ATC111TEC270M100APL
This table gives cross-reference parts and alternative options found for ATC111TEC270M100APL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC111TEC270M100APL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC111TF270J100TTR | CAP,CERAMIC,27PF,100VDC,5% -TOL,5% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TEC270M100APL vs ATC111TF270J100TTR |
ATC111SEC270J100ACD | CAP,CERAMIC,27PF,100VDC,5% -TOL,5% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TEC270M100APL vs ATC111SEC270J100ACD |
ATC111SEC270J100APR | CAP,CERAMIC,27PF,100VDC,5% -TOL,5% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TEC270M100APL vs ATC111SEC270J100APR |
ATC111TF270F100TTV | CAP,CERAMIC,27PF,100VDC,1% -TOL,1% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TEC270M100APL vs ATC111TF270F100TTV |
ATC111TEC270F100ACL | CAP,CERAMIC,27PF,100VDC,1% -TOL,1% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TEC270M100APL vs ATC111TEC270F100ACL |
ATC111TF270F100TTD | CAP,CERAMIC,27PF,100VDC,1% -TOL,1% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TEC270M100APL vs ATC111TF270F100TTD |
ATC111SEC270M100ACD | CAP,CERAMIC,27PF,100VDC,20% -TOL,20% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TEC270M100APL vs ATC111SEC270M100ACD |
ATC111TEC270G100APV | CAP,CERAMIC,27PF,100VDC,2% -TOL,2% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TEC270M100APL vs ATC111TEC270G100APV |
ATC111TF270K100TTL | CAP,CERAMIC,27PF,100VDC,10% -TOL,10% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TEC270M100APL vs ATC111TF270K100TTL |
ATC111SF270F100TTR | CAP,CERAMIC,27PF,100VDC,1% -TOL,1% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TEC270M100APL vs ATC111SF270F100TTR |