Part Details for ATC111TEC271F100TTD by American Technical Ceramics Corp
Overview of ATC111TEC271F100TTD by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC111TEC271F100TTD
ATC111TEC271F100TTD CAD Models
ATC111TEC271F100TTD Part Data Attributes:
|
ATC111TEC271F100TTD
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC111TEC271F100TTD
American Technical Ceramics Corp
CAP,CERAMIC,270PF,100VDC,1% -TOL,1% +TOL,10% TC,0202 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0202 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 0.637 mm | |
Manufacturer Series | ATC111EC | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC111EC | |
Size Code | 0202 | |
Temperature Coefficient | +10% ppm/°C | |
Width | 0.637 mm |
Alternate Parts for ATC111TEC271F100TTD
This table gives cross-reference parts and alternative options found for ATC111TEC271F100TTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC111TEC271F100TTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC111SEC271M100APV | CAP,CERAMIC,270PF,100VDC,20% -TOL,20% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TEC271F100TTD vs ATC111SEC271M100APV |
ATC111TF271G100APR | CAP,CERAMIC,270PF,100VDC,2% -TOL,2% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TEC271F100TTD vs ATC111TF271G100APR |
ATC111SEC271K100TTD | CAP,CERAMIC,270PF,100VDC,10% -TOL,10% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TEC271F100TTD vs ATC111SEC271K100TTD |
ATC111TEC271G100ACV | CAP,CERAMIC,270PF,100VDC,2% -TOL,2% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TEC271F100TTD vs ATC111TEC271G100ACV |
ATC111SF271M100APR | CAP,CERAMIC,270PF,100VDC,20% -TOL,20% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TEC271F100TTD vs ATC111SF271M100APR |
ATC111SF271K100TTL | CAP,CERAMIC,270PF,100VDC,10% -TOL,10% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TEC271F100TTD vs ATC111SF271K100TTL |
ATC111SF271F100ACD | CAP,CERAMIC,270PF,100VDC,1% -TOL,1% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TEC271F100TTD vs ATC111SF271F100ACD |
ATC111SEC271J100ACV | CAP,CERAMIC,270PF,100VDC,5% -TOL,5% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TEC271F100TTD vs ATC111SEC271J100ACV |
ATC111TF271G100APD | CAP,CERAMIC,270PF,100VDC,2% -TOL,2% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TEC271F100TTD vs ATC111TF271G100APD |
ATC111TF271G100TTR | CAP,CERAMIC,270PF,100VDC,2% -TOL,2% +TOL,10% TC,0202 CASE | American Technical Ceramics Corp | ATC111TEC271F100TTD vs ATC111TF271G100TTR |