Part Details for ATC111UF221M100ACR by American Technical Ceramics Corp
Overview of ATC111UF221M100ACR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC111UF221M100ACR
ATC111UF221M100ACR CAD Models
ATC111UF221M100ACR Part Data Attributes
|
ATC111UF221M100ACR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC111UF221M100ACR
American Technical Ceramics Corp
CAP,CERAMIC,220PF,100VDC,20% -TOL,20% +TOL,10% TC,0404 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0404 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 0.889 mm | |
Manufacturer Series | ATC111F | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC111F | |
Size Code | 0404 | |
Temperature Coefficient | +10% ppm/°C | |
Width | 0.889 mm |
Alternate Parts for ATC111UF221M100ACR
This table gives cross-reference parts and alternative options found for ATC111UF221M100ACR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC111UF221M100ACR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC111UF221G100APD | CAP,CERAMIC,220PF,100VDC,2% -TOL,2% +TOL,10% TC,0404 CASE | American Technical Ceramics Corp | ATC111UF221M100ACR vs ATC111UF221G100APD |
ATC111UEC221M100TTR | CAP,CERAMIC,220PF,100VDC,20% -TOL,20% +TOL,10% TC,0404 CASE | American Technical Ceramics Corp | ATC111UF221M100ACR vs ATC111UEC221M100TTR |
ATC111UF221G100APL | CAP,CERAMIC,220PF,100VDC,2% -TOL,2% +TOL,10% TC,0404 CASE | American Technical Ceramics Corp | ATC111UF221M100ACR vs ATC111UF221G100APL |
ATC111UF221M100TTD | CAP,CERAMIC,220PF,100VDC,20% -TOL,20% +TOL,10% TC,0404 CASE | American Technical Ceramics Corp | ATC111UF221M100ACR vs ATC111UF221M100TTD |
ATC111UF221J100TTL | CAP,CERAMIC,220PF,100VDC,5% -TOL,5% +TOL,10% TC,0404 CASE | American Technical Ceramics Corp | ATC111UF221M100ACR vs ATC111UF221J100TTL |
ATC111UF221M100APV | CAP,CERAMIC,220PF,100VDC,20% -TOL,20% +TOL,10% TC,0404 CASE | American Technical Ceramics Corp | ATC111UF221M100ACR vs ATC111UF221M100APV |
ATC111UEC221K100APD | CAP,CERAMIC,220PF,100VDC,10% -TOL,10% +TOL,10% TC,0404 CASE | American Technical Ceramics Corp | ATC111UF221M100ACR vs ATC111UEC221K100APD |
ATC111UEC221M100APR | CAP,CERAMIC,220PF,100VDC,20% -TOL,20% +TOL,10% TC,0404 CASE | American Technical Ceramics Corp | ATC111UF221M100ACR vs ATC111UEC221M100APR |
ATC111UEC221F100APV | CAP,CERAMIC,220PF,100VDC,1% -TOL,1% +TOL,10% TC,0404 CASE | American Technical Ceramics Corp | ATC111UF221M100ACR vs ATC111UEC221F100APV |
ATC111UEC221M100TTD | CAP,CERAMIC,220PF,100VDC,20% -TOL,20% +TOL,10% TC,0404 CASE | American Technical Ceramics Corp | ATC111UF221M100ACR vs ATC111UEC221M100TTD |