Part Details for ATC116RF680G100APR by American Technical Ceramics Corp
Overview of ATC116RF680G100APR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC116RF680G100APR
ATC116RF680G100APR CAD Models
ATC116RF680G100APR Part Data Attributes
|
ATC116RF680G100APR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC116RF680G100APR
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.000068uF, 0101
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0101 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 0.381 mm | |
Manufacturer Series | ATC116F | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC116F | |
Size Code | 0101 | |
Temperature Coefficient | 10ppm/Cel ppm/°C | |
Width | 0.381 mm |
Alternate Parts for ATC116RF680G100APR
This table gives cross-reference parts and alternative options found for ATC116RF680G100APR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC116RF680G100APR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC116REC680K100TTL | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.000068uF, 0101 | American Technical Ceramics Corp | ATC116RF680G100APR vs ATC116REC680K100TTL |
ATC116REC680J100ACL | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.000068uF, 0101 | American Technical Ceramics Corp | ATC116RF680G100APR vs ATC116REC680J100ACL |
ATC116REC680M100TTR | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.000068uF, 0101 | American Technical Ceramics Corp | ATC116RF680G100APR vs ATC116REC680M100TTR |
ATC116REC680K100TTD | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.000068uF, 0101 | American Technical Ceramics Corp | ATC116RF680G100APR vs ATC116REC680K100TTD |
ATC116RF680G100ACD | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.000068uF, 0101 | American Technical Ceramics Corp | ATC116RF680G100APR vs ATC116RF680G100ACD |
ATC116REC680K100ACD | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.000068uF, 0101 | American Technical Ceramics Corp | ATC116RF680G100APR vs ATC116REC680K100ACD |
ATC116REC680M100APV | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.000068uF, 0101 | American Technical Ceramics Corp | ATC116RF680G100APR vs ATC116REC680M100APV |
ATC116RF680M100TTD | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.000068uF, 0101 | American Technical Ceramics Corp | ATC116RF680G100APR vs ATC116RF680M100TTD |
ATC116RF680F100TTV | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.000068uF, 0101 | American Technical Ceramics Corp | ATC116RF680G100APR vs ATC116RF680F100TTV |
ATC116REC680F100TTL | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.000068uF, 0101 | American Technical Ceramics Corp | ATC116RF680G100APR vs ATC116REC680F100TTL |