Part Details for ATC116TEC221J100ACL by American Technical Ceramics Corp
Overview of ATC116TEC221J100ACL by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC116TEC221J100ACL
ATC116TEC221J100ACL CAD Models
ATC116TEC221J100ACL Part Data Attributes:
|
ATC116TEC221J100ACL
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
ATC116TEC221J100ACL
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.00022uF, 0202
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0202 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitace, Tolerance, Voltage, Term's | |
Dielectric Material | CERAMIC | |
Length | 0.637 mm | |
Manufacturer Series | ATC116EC | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ATC116EC | |
Size Code | 0202 | |
Temperature Coefficient | 10ppm/Cel ppm/°C | |
Width | 0.637 mm |
Alternate Parts for ATC116TEC221J100ACL
This table gives cross-reference parts and alternative options found for ATC116TEC221J100ACL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC116TEC221J100ACL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC116SF221K100ACD | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.00022uF, 0202 | American Technical Ceramics Corp | ATC116TEC221J100ACL vs ATC116SF221K100ACD |
ATC116SF221M100ACR | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.00022uF, 0202 | American Technical Ceramics Corp | ATC116TEC221J100ACL vs ATC116SF221M100ACR |
ATC116TEC221K100ACL | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.00022uF, 0202 | American Technical Ceramics Corp | ATC116TEC221J100ACL vs ATC116TEC221K100ACL |
ATC116SEC221F100ACR | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.00022uF, 0202 | American Technical Ceramics Corp | ATC116TEC221J100ACL vs ATC116SEC221F100ACR |
ATC116TF221K100TTR | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.00022uF, 0202 | American Technical Ceramics Corp | ATC116TEC221J100ACL vs ATC116TF221K100TTR |
ATC116TEC221F100TTL | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.00022uF, 0202 | American Technical Ceramics Corp | ATC116TEC221J100ACL vs ATC116TEC221F100TTL |
ATC116SF221F100APL | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.00022uF, 0202 | American Technical Ceramics Corp | ATC116TEC221J100ACL vs ATC116SF221F100APL |
ATC116SF221K100APL | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.00022uF, 0202 | American Technical Ceramics Corp | ATC116TEC221J100ACL vs ATC116SF221K100APL |
ATC116SEC221F100ACD | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.00022uF, 0202 | American Technical Ceramics Corp | ATC116TEC221J100ACL vs ATC116SEC221F100ACD |
ATC116TF221G100ACR | Ceramic Capacitor, Ceramic, 100V, -/+10ppm/Cel TC, 0.00022uF, 0202 | American Technical Ceramics Corp | ATC116TEC221J100ACL vs ATC116TF221G100ACR |