Part Details for ATC600S1R1BW250T by Kyocera AVX Components
Overview of ATC600S1R1BW250T by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATC600S1R1BW250T
ATC600S1R1BW250T CAD Models
ATC600S1R1BW250T Part Data Attributes:
|
ATC600S1R1BW250T
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
ATC600S1R1BW250T
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 9.0909% +Tol, 9.0909% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | MIL-PRF-55681, MIL-PRF-123 | |
Capacitance | 0.0000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.0909% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 9.0909% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for ATC600S1R1BW250T
This table gives cross-reference parts and alternative options found for ATC600S1R1BW250T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATC600S1R1BW250T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600S1R1BT250XTV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 9.091% +Tol, 9.091% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | ATC600S1R1BW250T vs 600S1R1BT250XTV |
0603N1R1B251PHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 9.0909% +Tol, 9.0909% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0603, CHIP | Knowles Capacitors | ATC600S1R1BW250T vs 0603N1R1B251PHT |
600S1R1BW250XTV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 9.091% +Tol, 9.091% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | ATC600S1R1BW250T vs 600S1R1BW250XTV |
SQCSVA1R1BA16A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 9.09% +Tol, 9.09% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | ATC600S1R1BW250T vs SQCSVA1R1BA16A |
0603N1R1B251VT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 9.0909% +Tol, 9.0909% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0603, CHIP | Knowles Capacitors | ATC600S1R1BW250T vs 0603N1R1B251VT |
600S1R1BT250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 9.091% +Tol, 9.091% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | ATC600S1R1BW250T vs 600S1R1BT250XT |
600S1R1BW250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 9.0909% +Tol, 9.0909% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | ATC600S1R1BW250T vs 600S1R1BW250TV |
SQCSVA1R1BA76A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 9.09% +Tol, 9.09% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | ATC600S1R1BW250T vs SQCSVA1R1BA76A |
600S1R1BTN250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 9.091% +Tol, 9.091% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | ATC600S1R1BW250T vs 600S1R1BTN250XT |
0603N1R1B251VHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 9.0909% +Tol, 9.0909% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0603, CHIP | Knowles Capacitors | ATC600S1R1BW250T vs 0603N1R1B251VHT |