There are no models available for this part yet.
Overview of ATCC-211B-035-475-M-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4121-1BRIZ-RL | Analog Devices | Iso Gate Drvr w/Miller clamp w | |
ADUM5211BRSZ-RL7 | Analog Devices | 2-Ch Isolators w/ Int DC/DC co | |
ADUM6211BRSZ-RL7 | Analog Devices | 2-Ch Isolators w/ Int DC/DC co |
CAD Models for ATCC-211B-035-475-M-T by Abracon Corporation
Part Data Attributes for ATCC-211B-035-475-M-T by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR IS MEASURED AT 100KHZ
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
2000 mΩ
|
Height
|
1.9 mm
|
Leakage Current
|
0.0016 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for ATCC-211B-035-475-M-T
This table gives cross-reference parts and alternative options found for ATCC-211B-035-475-M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATCC-211B-035-475-M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB475M035CCLZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | ATCC-211B-035-475-M-T vs TBJB475M035CCLZ0H24 |
TBJB475M035CFLZ0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | ATCC-211B-035-475-M-T vs TBJB475M035CFLZ0700 |
TBJB475M035CKSB0045 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | ATCC-211B-035-475-M-T vs TBJB475M035CKSB0045 |
TBJB475M035CSDB0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | ATCC-211B-035-475-M-T vs TBJB475M035CSDB0923 |
T493B475M035BK64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1411, CHIP | KEMET Corporation | ATCC-211B-035-475-M-T vs T493B475M035BK64107280 |
TBJB475M035RASC0845 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | ATCC-211B-035-475-M-T vs TBJB475M035RASC0845 |
TBJB475M035JKSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | ATCC-211B-035-475-M-T vs TBJB475M035JKSC0700 |
TBJB475M035CLDB0023 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | ATCC-211B-035-475-M-T vs TBJB475M035CLDB0023 |
TBJB475M035RKLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | ATCC-211B-035-475-M-T vs TBJB475M035RKLB0823 |
TBJB475M035RXLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 4.7uF, 1411, | Kyocera AVX Components | ATCC-211B-035-475-M-T vs TBJB475M035RXLC0924 |