Part Details for ATF-551M4-BLK by Broadcom Limited
Results Overview of ATF-551M4-BLK by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATF-551M4-BLK Information
ATF-551M4-BLK by Broadcom Limited is an RF Small Signal Field-Effect Transistor.
RF Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-64RJ45UNNK-010 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-010 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 10ft | |
| MP-64RJ45UNNK-025 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-025 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 25ft | |
| MP-64RJ45UNNK-009 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-009 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 9ft |
Price & Stock for ATF-551M4-BLK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54K2746
|
Newark | Phemt Fet, 2.7V, Minipak, Drain Source Voltage Vds:2.7V, Continuous Drain Current Id:100Ma, Power Dissipation:270Mw, Operating Frequency Min:450Mhz, Operating Frequency Max:10Ghz, No. Of Pins:4Pins, Operating Temperature Max:150°C Rohs Compliant: Yes |Broadcom ATF-551M4-BLK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
US Tariff Estimator: ATF-551M4-BLK by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ATF-551M4-BLK
ATF-551M4-BLK Part Data Attributes
|
|
ATF-551M4-BLK
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ATF-551M4-BLK
Broadcom Limited
RF Small Signal Field-Effect Transistor, 1-Element, X Band, Silicon, N-Channel, High Electron Mobility FET, 1.40 MM X 1.20 MM, 0.70 MM HEIGHT, MINIATURE, LEADLESS PACKAGE-4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 1.40 Mm X 1.20 Mm, 0.70 Mm Height, Miniature, Leadless Package-4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.21.00.75 | |
| Additional Feature | Low Noise | |
| Configuration | Single | |
| DS Breakdown Voltage-Min | 5 V | |
| Drain Current-Max (ID) | 0.1 A | |
| FET Technology | High Electron Mobility | |
| Highest Frequency Band | X Band | |
| JESD-30 Code | R-XBCC-N4 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Operating Mode | Depletion Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Unspecified | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation Ambient-Max | 0.27 W | |
| Power Gain-Min (Gp) | 15.5 Db | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Gold | |
| Terminal Form | No Lead | |
| Terminal Position | Bottom | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |
Alternate Parts for ATF-551M4-BLK
This table gives cross-reference parts and alternative options found for ATF-551M4-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF-551M4-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ATF-551M4-BLK | Avago Technologies | Check for Price | X BAND, Si, N-CHANNEL, RF SMALL SIGNAL, HEMFET, 1.40 MM X 1.20 MM, 0.70 MM HEIGHT, MINIATURE, LEADLESS PACKAGE-4 | ATF-551M4-BLK vs ATF-551M4-BLK |
ATF-551M4-BLK Frequently Asked Questions (FAQ)
-
Broadcom provides a reference design guide for PCB layout and thermal management, which includes recommendations for thermal vias, heat sinks, and PCB stack-up. It's essential to follow these guidelines to ensure optimal performance and reliability.
-
To minimize power consumption, ensure that the device is operated within the recommended voltage range, use the power-down mode when not in use, and optimize the clock frequency and voltage scaling. Additionally, consider using a low-power mode or dynamic voltage and frequency scaling (DVFS) to reduce power consumption.
-
To minimize EMI and RFI, ensure proper PCB layout, use shielding, and follow good design practices for signal routing and decoupling. Additionally, consider using EMI filters, chokes, or common-mode filters to reduce emissions.
-
Implement secure boot mechanisms, use secure firmware updates, and ensure that sensitive data is encrypted. Additionally, consider using secure protocols for communication and implement access controls to prevent unauthorized access.
-
Broadcom provides reliability data and MTBF estimates for the ATF-551M4-BLK. However, the actual reliability and MTBF can vary depending on the application, operating conditions, and quality of the PCB and manufacturing process.