Part Details for ATF22V10CQZ-20JC by Microchip Technology Inc
Overview of ATF22V10CQZ-20JC by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSP43220JC-25Z | Renesas Electronics Corporation | Decimating Digital Filter | |
HSP43220JC-25 | Renesas Electronics Corporation | Decimating Digital Filter |
Part Details for ATF22V10CQZ-20JC
ATF22V10CQZ-20JC CAD Models
ATF22V10CQZ-20JC Part Data Attributes
|
ATF22V10CQZ-20JC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF22V10CQZ-20JC
Microchip Technology Inc
EE PLD, 20ns, CMOS, PQCC28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 38.5 MHz | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.506 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 20 ns | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.506 mm |
Alternate Parts for ATF22V10CQZ-20JC
This table gives cross-reference parts and alternative options found for ATF22V10CQZ-20JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22V10CQZ-20JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF22V10CQZ-20JL | Flash PLD, 20ns, CMOS, PQCC28, PLASTIC, LCC-28 | Atmel Corporation | ATF22V10CQZ-20JC vs ATF22V10CQZ-20JL |
ATF22V10BQL-20JI | Flash PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Atmel Corporation | ATF22V10CQZ-20JC vs ATF22V10BQL-20JI |
ATF22V10CQZ-20JI | EE PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Atmel Corporation | ATF22V10CQZ-20JC vs ATF22V10CQZ-20JI |
ATF22V10CQZ-20JU | IC PLD 10MC 20NS 28PLCC | Microchip Technology Inc | ATF22V10CQZ-20JC vs ATF22V10CQZ-20JU |
ATF22V10CQZ-20JU | Flash PLD, 20ns, PAL-Type, CMOS, PQCC28, GREEN, PLASTIC, LCC-28 | Atmel Corporation | ATF22V10CQZ-20JC vs ATF22V10CQZ-20JU |
ATF22V10CQZ-20JU-T | Flash PLD, 20ns, CMOS, PQCC28 | Microchip Technology Inc | ATF22V10CQZ-20JC vs ATF22V10CQZ-20JU-T |
ATF22V10BQL-20JC | Flash PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Atmel Corporation | ATF22V10CQZ-20JC vs ATF22V10BQL-20JC |
ATF22V10CQZ-20JJ | Flash PLD, 20ns, CMOS, PQCC28, PLASTIC, LCC-28 | Atmel Corporation | ATF22V10CQZ-20JC vs ATF22V10CQZ-20JJ |