Part Details for ATF22V10CQZ-20PC by Microchip Technology Inc
Overview of ATF22V10CQZ-20PC by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-120PC-G | Rochester Electronics | AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM |
Part Details for ATF22V10CQZ-20PC
ATF22V10CQZ-20PC CAD Models
ATF22V10CQZ-20PC Part Data Attributes
|
ATF22V10CQZ-20PC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATF22V10CQZ-20PC
Microchip Technology Inc
EE PLD, 20ns, CMOS, PDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 38.5 MHz | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.877 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 20 ns | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ATF22V10CQZ-20PC
This table gives cross-reference parts and alternative options found for ATF22V10CQZ-20PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22V10CQZ-20PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF22V10CQZ-20SC | EE PLD, 20ns, CMOS, PDSO24 | Microchip Technology Inc | ATF22V10CQZ-20PC vs ATF22V10CQZ-20SC |
ATF22V10CQZ-20JU-T | Flash PLD, 20ns, CMOS, PQCC28 | Microchip Technology Inc | ATF22V10CQZ-20PC vs ATF22V10CQZ-20JU-T |
ATF22V10CQZ-20JL | Flash PLD, 20ns, CMOS, PQCC28, PLASTIC, LCC-28 | Atmel Corporation | ATF22V10CQZ-20PC vs ATF22V10CQZ-20JL |
ATF22V10CQZ-20XJ | Flash PLD, 20ns, CMOS, PDSO24, 4.40 MM, PLASTIC, TSSOP-24 | Atmel Corporation | ATF22V10CQZ-20PC vs ATF22V10CQZ-20XJ |
ATF22V10CQZ-20JU | Flash PLD, 20ns, PAL-Type, CMOS, PQCC28, GREEN, PLASTIC, LCC-28 | Atmel Corporation | ATF22V10CQZ-20PC vs ATF22V10CQZ-20JU |
ATF22V10CQZ-20JJ | Flash PLD, 20ns, CMOS, PQCC28, PLASTIC, LCC-28 | Atmel Corporation | ATF22V10CQZ-20PC vs ATF22V10CQZ-20JJ |
ATF22V10CQZ-20JC | EE PLD, 20ns, CMOS, PQCC28 | Microchip Technology Inc | ATF22V10CQZ-20PC vs ATF22V10CQZ-20JC |
ATF22V10BQL-20JI | Flash PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Atmel Corporation | ATF22V10CQZ-20PC vs ATF22V10BQL-20JI |
ATF22V10CQZ-20JI | EE PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Atmel Corporation | ATF22V10CQZ-20PC vs ATF22V10CQZ-20JI |
ATF22V10BQL-20JC | Flash PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Atmel Corporation | ATF22V10CQZ-20PC vs ATF22V10BQL-20JC |