Part Details for ATF22V10CQZ-20XJ by Atmel Corporation
Overview of ATF22V10CQZ-20XJ by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATF22V10CQZ-20XJ
ATF22V10CQZ-20XJ CAD Models
ATF22V10CQZ-20XJ Part Data Attributes
|
ATF22V10CQZ-20XJ
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATF22V10CQZ-20XJ
Atmel Corporation
Flash PLD, 20ns, CMOS, PDSO24, 4.40 MM, PLASTIC, TSSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 38.5 MHz | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ATF22V10CQZ-20XJ
This table gives cross-reference parts and alternative options found for ATF22V10CQZ-20XJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22V10CQZ-20XJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF22V10BQL-20XC | Flash PLD, 20ns, PAL-Type, CMOS, PDSO24, 4.40 MM, PLASTIC, TSSOP-24 | Atmel Corporation | ATF22V10CQZ-20XJ vs ATF22V10BQL-20XC |
ATF22V10BQL-25XC | Flash PLD, 25ns, PAL-Type, CMOS, PDSO24, 4.40 MM, PLASTIC, TSSOP-24 | Atmel Corporation | ATF22V10CQZ-20XJ vs ATF22V10BQL-25XC |
ATF22V10CQZ-20XC | EE PLD, 20ns, CMOS, PDSO24 | Microchip Technology Inc | ATF22V10CQZ-20XJ vs ATF22V10CQZ-20XC |
ATF22V10CQZ-20XL | Flash PLD, 20ns, CMOS, PDSO24, 4.40 MM, PLASTIC, TSSOP-24 | Atmel Corporation | ATF22V10CQZ-20XJ vs ATF22V10CQZ-20XL |
ATF22V10CQZ-20XC | EE PLD, 20ns, PAL-Type, CMOS, PDSO24, 4.40 MM, PLASTIC, TSSOP-24 | Atmel Corporation | ATF22V10CQZ-20XJ vs ATF22V10CQZ-20XC |
ATF22V10CQZ-20XI | EE PLD, 20ns, CMOS, PDSO24 | Microchip Technology Inc | ATF22V10CQZ-20XJ vs ATF22V10CQZ-20XI |
ATF22V10CQZ-20XI | EE PLD, 20ns, PAL-Type, CMOS, PDSO24, 4.40 MM, PLASTIC, TSSOP-24 | Atmel Corporation | ATF22V10CQZ-20XJ vs ATF22V10CQZ-20XI |
ATF22V10CQZ-20XU | Flash PLD, 20ns, PAL-Type, CMOS, PDSO24, 4.40 MM, GREEN, PLASTIC, TSSOP-24 | Atmel Corporation | ATF22V10CQZ-20XJ vs ATF22V10CQZ-20XU |