Programmable Logic
ATF22V10CQZ-20XL
Atmel Corporation
Description: Flash PLD, 20ns, CMOS, PDSO24, 4.40 MM, PLASTIC, TSSOP-24

Overview of ATF22V10CQZ-20XL by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ATF22V10CQZ-20XL by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATF22V10CQZ-20XL by Atmel Corporation

ATF22V10CQZ-20XL
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
38.5 MHz
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
7.8 mm
Number of Dedicated Inputs
11
Number of I/O Lines
10
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Programmable Logic Type
FLASH PLD
Propagation Delay
20 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. ATF22V10CQZ-20XL
    Atmel Corporation
    Flash PLD, 20ns, CMOS, PDSO24, 4.40 MM, PLASTIC, TSSOP-24
    VS

Alternate Parts for ATF22V10CQZ-20XL

This table gives cross-reference parts and alternative options found for ATF22V10CQZ-20XL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATF22V10CQZ-20XL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATF22V10CQZ-20XI EE PLD, 20ns, CMOS, PDSO24 Microchip Technology Inc ATF22V10CQZ-20XL vs ATF22V10CQZ-20XI
ATF22V10CQZ-20XC EE PLD, 20ns, PAL-Type, CMOS, PDSO24, 4.40 MM, PLASTIC, TSSOP-24 Atmel Corporation ATF22V10CQZ-20XL vs ATF22V10CQZ-20XC
ATF22V10CQZ-20XU IC PLD 10MC 20NS 24TSSOP Microchip Technology Inc ATF22V10CQZ-20XL vs ATF22V10CQZ-20XU
ATF22V10CQZ-20XJ Flash PLD, 20ns, CMOS, PDSO24, 4.40 MM, PLASTIC, TSSOP-24 Atmel Corporation ATF22V10CQZ-20XL vs ATF22V10CQZ-20XJ
ATF22V10BQL-25XC Flash PLD, 25ns, PAL-Type, CMOS, PDSO24, 4.40 MM, PLASTIC, TSSOP-24 Atmel Corporation ATF22V10CQZ-20XL vs ATF22V10BQL-25XC
ATF22V10CQZ-20XU Flash PLD, 20ns, PAL-Type, CMOS, PDSO24, 4.40 MM, GREEN, PLASTIC, TSSOP-24 Atmel Corporation ATF22V10CQZ-20XL vs ATF22V10CQZ-20XU
ATF22V10BQL-20XC Flash PLD, 20ns, PAL-Type, CMOS, PDSO24, 4.40 MM, PLASTIC, TSSOP-24 Atmel Corporation ATF22V10CQZ-20XL vs ATF22V10BQL-20XC
ATF22V10CQZ-20XI EE PLD, 20ns, PAL-Type, CMOS, PDSO24, 4.40 MM, PLASTIC, TSSOP-24 Atmel Corporation ATF22V10CQZ-20XL vs ATF22V10CQZ-20XI
Part Number Description Manufacturer Compare
ATF22V10CQZ-20SC EE PLD, 20ns, CMOS, PDSO24 Microchip Technology Inc ATF22V10CQZ-20XL vs ATF22V10CQZ-20SC
ATF22V10CQZ-20JU-T Flash PLD, 20ns, CMOS, PQCC28 Microchip Technology Inc ATF22V10CQZ-20XL vs ATF22V10CQZ-20JU-T
ATF22V10CQZ-20JL Flash PLD, 20ns, CMOS, PQCC28, PLASTIC, LCC-28 Atmel Corporation ATF22V10CQZ-20XL vs ATF22V10CQZ-20JL
ATF22V10CQZ-20XJ Flash PLD, 20ns, CMOS, PDSO24, 4.40 MM, PLASTIC, TSSOP-24 Atmel Corporation ATF22V10CQZ-20XL vs ATF22V10CQZ-20XJ
ATF22V10CQZ-20JU Flash PLD, 20ns, PAL-Type, CMOS, PQCC28, GREEN, PLASTIC, LCC-28 Atmel Corporation ATF22V10CQZ-20XL vs ATF22V10CQZ-20JU
ATF22V10CQZ-20JJ Flash PLD, 20ns, CMOS, PQCC28, PLASTIC, LCC-28 Atmel Corporation ATF22V10CQZ-20XL vs ATF22V10CQZ-20JJ
ATF22V10CQZ-20JC EE PLD, 20ns, CMOS, PQCC28 Microchip Technology Inc ATF22V10CQZ-20XL vs ATF22V10CQZ-20JC
ATF22V10BQL-20JI Flash PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Atmel Corporation ATF22V10CQZ-20XL vs ATF22V10BQL-20JI
ATF22V10CQZ-20JI EE PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Atmel Corporation ATF22V10CQZ-20XL vs ATF22V10CQZ-20JI
ATF22V10BQL-20JC Flash PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Atmel Corporation ATF22V10CQZ-20XL vs ATF22V10BQL-20JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATF22V10CQZ-20XL by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATF22V10CQZ-20XL by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATF22V10CQZ-20XL would you like to use for your alert(s)?
  • Please alert me when ATF22V10CQZ-20XL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATF22V10CQZ-20XL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATF22V10CQZ-20XL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATF22V10CQZ-20XL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATF22V10CQZ-20XL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATF22V10CQZ-20XL by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: