Part Details for ATH06K12-9SJ by Vertiv Inc
Overview of ATH06K12-9SJ by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATH06K12-9SJ
ATH06K12-9SJ CAD Models
ATH06K12-9SJ Part Data Attributes
|
ATH06K12-9SJ
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
ATH06K12-9SJ
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, LEAD FREE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VERTIV CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, TUV, VDE | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-X6 | |
JESD-609 Code | e0 | |
Length | 22.1 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.03 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 33 W | |
Trim/Adjustable Output | YES | |
Width | 12.57 mm |
Alternate Parts for ATH06K12-9SJ
This table gives cross-reference parts and alternative options found for ATH06K12-9SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATH06K12-9SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12050WAD | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-6 | Artesyn Embedded Technologies | ATH06K12-9SJ vs PTH12050WAD |
PTH12050WAH | 1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Through-Hole Module -40 to 85 | Texas Instruments | ATH06K12-9SJ vs PTH12050WAH |
PTH12050WAH | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid | Artesyn Embedded Technologies | ATH06K12-9SJ vs PTH12050WAH |
PTH12050WAD | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Vertiv Inc | ATH06K12-9SJ vs PTH12050WAD |
ATH06K12-9SJ | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, LEAD FREE | Artesyn Embedded Technologies | ATH06K12-9SJ vs ATH06K12-9SJ |
MPDTH12050WAH | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, MODULE-6 | Murata Manufacturing Co Ltd | ATH06K12-9SJ vs MPDTH12050WAH |
ATH06K12-9SJ | 1-OUTPUT 33W DC-DC REG PWR SUPPLY MODULE, LEAD FREE | Emerson Embedded Power | ATH06K12-9SJ vs ATH06K12-9SJ |
PTH12050WAD | 1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Through-Hole Module -40 to 85 | Texas Instruments | ATH06K12-9SJ vs PTH12050WAD |