Part Details for PTH12050WAH by Vertiv Inc
Overview of PTH12050WAH by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PTH12050WAH
PTH12050WAH CAD Models
PTH12050WAH Part Data Attributes
|
PTH12050WAH
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
PTH12050WAH
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VERTIV CO | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P6 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 33 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTH12050WAH
This table gives cross-reference parts and alternative options found for PTH12050WAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12050WAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12050WAD | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-6 | Artesyn Embedded Technologies | PTH12050WAH vs PTH12050WAD |
PTH12050WAH | 1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Through-Hole Module -40 to 85 | Texas Instruments | PTH12050WAH vs PTH12050WAH |
PTH12050WAH | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid | Artesyn Embedded Technologies | PTH12050WAH vs PTH12050WAH |
PTH12050WAD | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Vertiv Inc | PTH12050WAH vs PTH12050WAD |
ATH06K12-9SJ | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, LEAD FREE | Vertiv Inc | PTH12050WAH vs ATH06K12-9SJ |
ATH06K12-9SJ | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, LEAD FREE | Artesyn Embedded Technologies | PTH12050WAH vs ATH06K12-9SJ |
MPDTH12050WAH | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, MODULE-6 | Murata Manufacturing Co Ltd | PTH12050WAH vs MPDTH12050WAH |
ATH06K12-9SJ | 1-OUTPUT 33W DC-DC REG PWR SUPPLY MODULE, LEAD FREE | Emerson Embedded Power | PTH12050WAH vs ATH06K12-9SJ |
PTH12050WAD | 1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Through-Hole Module -40 to 85 | Texas Instruments | PTH12050WAH vs PTH12050WAD |