Part Details for PTH12050WAH by Texas Instruments
Overview of PTH12050WAH by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH12050WAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4757
|
Newark | Ic, Dc/Dc 12Vin 6A Adj O/P, 12050, Output Power Max:33W, Output Voltage Min:1.2V, Output Voltage Max:5.5V, Output Current Max:6A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Pola, Dip, Input Voltage Dc Min:10.8V, rohs Compliant: Yes |TEXAS INSTRUMENTS PTH12050WAH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$18.8500 / $21.0200 | Buy Now |
DISTI #
296-20477-ND
|
DigiKey | DC DC CONVERTER 1.2-5.5V 6A Min Qty: 1 Lead time: 12 Weeks Container: Tray |
166 In Stock |
|
$12.9478 / $15.8300 | Buy Now |
DISTI #
595-PTH12050WAH
|
Mouser Electronics | Non-Isolated DC/DC Converters 1.2 to 5.5V 6A 12V Input WideAdj Module RoHS: Compliant | 34 |
|
$12.9400 / $15.8300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$10.1250 / $13.5000 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | Manufacturer Supplied Status Information | 1 |
|
$11.0200 | Buy Now |
|
Quest Components | Manufacturer Supplied Status Information | 8 |
|
$13.5000 / $18.0000 | Buy Now |
|
Ameya Holding Limited | PTH12050WAH 直流-直流电源模块, 12 V输入, 6针 DIP 模块封装 | 662 |
|
RFQ | |
|
Chip1Cloud | MODULE PIP 1.2-5.5V 6A HORZ T/H | 2037 |
|
RFQ |
Part Details for PTH12050WAH
PTH12050WAH CAD Models
PTH12050WAH Part Data Attributes:
|
PTH12050WAH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH12050WAH
Texas Instruments
1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Through-Hole Module -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P6 | |
JESD-609 Code | e3 | |
Length | 22.1 mm | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.00884 Vrms | |
Seated Height-Max | 8.5 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 380 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.175 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 33 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.00007 s | |
Width | 12.57 mm |
Alternate Parts for PTH12050WAH
This table gives cross-reference parts and alternative options found for PTH12050WAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH12050WAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH12050WAD | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Vertiv Inc | PTH12050WAH vs PTH12050WAD |
ATH06K12-9SJ | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, LEAD FREE | Vertiv Inc | PTH12050WAH vs ATH06K12-9SJ |
PTH12050WAD | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-6 | Artesyn Embedded Technologies | PTH12050WAH vs PTH12050WAD |
PTH12050WAD | 1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Through-Hole Module -40 to 85 | Texas Instruments | PTH12050WAH vs PTH12050WAD |
PTH12050WAH | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Vertiv Inc | PTH12050WAH vs PTH12050WAH |
PTH12050WAH | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid | Artesyn Embedded Technologies | PTH12050WAH vs PTH12050WAH |