Part Details for ATMEGA168-20MQR by Microchip Technology Inc
Results Overview of ATMEGA168-20MQR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA168-20MQR Information
ATMEGA168-20MQR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA168-20MQR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68T2695
|
Newark | 20Mhz, Qfn/Mlf, Ext Temp, Green, 5V, T&r 32 Vqfn 5X5X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA168-20MQR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$3.4400 | Buy Now |
|
DISTI #
72T3122
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 20Mhz, Vqfn-32, Product Range:Avr Atmega Family Atmega16X Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:16Kb, No. Of Pins:32Pins, No. Of I/O S:23I/O Srohs Compliant: Yes |Microchip ATMEGA168-20MQR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.4400 | Buy Now |
|
DISTI #
ATMEGA168-20MQRTR-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32VQFN Min Qty: 6000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3400 | Buy Now |
|
DISTI #
ATMEGA168-20MQR
|
Avnet Americas | - Tape and Reel (Alt: ATMEGA168-20MQR) COO: China RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.5500 / $4.0571 | Buy Now |
|
DISTI #
556-ATMEGA168-20MQR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 16K FLASH,ADC EXT TEMP,5V RoHS: Compliant | 0 |
|
Order Now | |
|
DISTI #
ATMEGA168-20MQR
|
Microchip Technology Inc | 20MHZ, QFN/MLF, EXT TEMP, GREEN, 5V, T&R, VQFN, Projected EOL: 2044-12-22 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
$2.9100 / $4.0000 | Buy Now |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$3.2400 / $9.5200 | Buy Now |
|
|
NAC | 20MHZ, QFN/MLF, EXT TEMP, GREEN, 5V, T&R. Package: 32 VQFN 5x5x1mm T/R - MCU AVR Product Line RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$3.4600 / $4.1800 | Buy Now |
|
DISTI #
ATMEGA168-20MQR
|
Avnet Silica | (Alt: ATMEGA168-20MQR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
ATMEGA168-20MQR
|
EBV Elektronik | (Alt: ATMEGA168-20MQR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: ATMEGA168-20MQR by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ATMEGA168-20MQR
ATMEGA168-20MQR Part Data Attributes
|
|
ATMEGA168-20MQR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA168-20MQR
Microchip Technology Inc
20MHZ, QFN/MLF, EXT TEMP, GREEN, 5V, T&R
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Pin Count | 32 | |
| Manufacturer Package Code | VQFN-32 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 7 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Also Operates With 2.7vmin @10 Mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 20 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | S-XQCC-N32 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Number of I/O Lines | 23 | |
| Number of Terminals | 32 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| ROM (words) | 16384 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1 Mm | |
| Speed | 20 Mhz | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for ATMEGA168-20MQR
This table gives cross-reference parts and alternative options found for ATMEGA168-20MQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA168-20MQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ATMEGA168-20AU | Microchip Technology Inc | $3.3999 | 20MHZ, TQFP, IND TEMP, GREEN, 5V | ATMEGA168-20MQR vs ATMEGA168-20AU |
| ATMEGA168-20MQ | Microchip Technology Inc | $3.5549 | 20MHZ, MLF, EXT TEMP, GREEN, 5V | ATMEGA168-20MQR vs ATMEGA168-20MQ |
| ATMEGA168-20AUR | Microchip Technology Inc | $3.5765 | 20MHZ, TQFP, IND TEMP, GREEN, 5V, T&R | ATMEGA168-20MQR vs ATMEGA168-20AUR |
| ATMEGA168-20PU | Microchip Technology Inc | $3.7569 | 20MHZ, PDIP, IND TEMP, GREEN, 5V | ATMEGA168-20MQR vs ATMEGA168-20PU |
| ATMEGA168-20MUR | Microchip Technology Inc | $5.5600 | 20MHZ, QFN/MLF, IND TEMP, GREEN, 5V, T&R | ATMEGA168-20MQR vs ATMEGA168-20MUR |
ATMEGA168-20MQR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for ATMEGA168-20MQR is -40°C to +85°C.
-
The ATMEGA168-20MQR can be programmed using a variety of methods, including In-System Programming (ISP), High-Voltage Serial Programming (HVSP), and Parallel Programming. You can use a programmer such as the AVRISP or the AVR Dragon, or use a development board with a built-in programmer.
-
The maximum clock speed of the ATMEGA168-20MQR is 20 MHz.
-
The ATMEGA168-20MQR has 16 KB of flash memory.
-
Yes, the ATMEGA168-20MQR can operate with a power supply voltage of 1.8V to 5.5V, including 3.3V.