-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC3698
|
Newark | Mcu, 8Bit, Avr, 20Mhz, Tqfp-32, Product Range:Avr Family Atmega3208 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:32Kb, Ram Memory Size:4Kb, No. Of Pins:32Pins, Mcu Case Style:Tqfp, No. Of I/O S:27I/O S, Embedded Rohs Compliant: Yes |Microchip ATMEGA3208-AFR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3676 |
|
$1.7200 | Buy Now |
DISTI #
51AC0109
|
Newark | 20Mhz, 32Kb, Tqfp 32 Tqfp 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA3208-AFR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3700 | Buy Now |
DISTI #
ATMEGA3208-AFRCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 32TQFP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1773 In Stock |
|
$1.3300 / $1.6100 | Buy Now |
DISTI #
ATMEGA3208-AFR
|
Avnet Americas | MCU 8-Bit ATMEGA3208 AVR RISC 32KB Flash 1.8V to 5.5V 32-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA3208-AFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.3300 / $1.6100 | Buy Now |
DISTI #
579-ATMEGA3208AFR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHz, 32KB, TQFP RoHS: Compliant | 7687 |
|
$1.3200 / $1.4800 | Buy Now |
DISTI #
ATMEGA3208-AFR
|
Microchip Technology Inc | 20MHz,32KB, TQFP32,Ind 125C, Green,T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
11500 Alternates Available |
|
$1.1600 / $1.6100 | Buy Now |
|
Future Electronics | 20MHz, 32KB, TQFP32, Ind 125C, Green, T&R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.3200 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 32-Pin TQFP - Tape&Reel |
2000 In Stock |
|
$1.2400 / $1.3000 | Buy Now |
DISTI #
ATMEGA3208-AFR
|
Avnet Americas | MCU 8-Bit ATMEGA3208 AVR RISC 32KB Flash 1.8V to 5.5V 32-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA3208-AFR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.3300 / $1.6100 | Buy Now |
DISTI #
ATMEGA3208-AFR
|
TME | IC: AVR microcontroller, TQFP32, Interface: I2C,SPI,UART x3 Min Qty: 1 | 1090 |
|
$1.4500 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA3208-AFR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA3208-AFR
Microchip Technology Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-08-07 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 7 | |
Number of I/O Lines | 27 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 32 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA3208-AFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA3208-AFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA3208-AU | Microcontroller | Microchip Technology Inc | ATMEGA3208-AFR vs ATMEGA3208-AU |
ATMEGA3208-AF | Microcontroller | Microchip Technology Inc | ATMEGA3208-AFR vs ATMEGA3208-AF |
ATMEGA3208-AUR | Microcontroller | Microchip Technology Inc | ATMEGA3208-AFR vs ATMEGA3208-AUR |