-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3742
|
Newark | 20Mhz, 48Kb, Qfn 48 Vqfn 6X6X0.9Mm T/R Rohs Compliant: Yes |Microchip ATMEGA4809-MUR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4700 | Buy Now |
DISTI #
150-ATMEGA4809-MURCT-ND
|
DigiKey | IC MCU 8BIT 48KB FLASH 48UQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2920 In Stock |
|
$1.4700 / $1.7800 | Buy Now |
DISTI #
ATMEGA4809-MUR
|
Avnet Americas | Microcontroller 8-Bit AVR 48KByte Flash 6KByte RAM 48-Pin UQFN T/R - Bulk (Alt: ATMEGA4809-MUR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.7800 | Buy Now |
DISTI #
556-ATMEGA4809-MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHz,48KB,UQFN48,Ind 85C, Green,T&R RoHS: Compliant | 5810 |
|
$1.4700 / $1.7800 | Buy Now |
DISTI #
ATMEGA4809-MUR
|
Microchip Technology Inc | 20MHz,48KB,UQFN48,Ind 85C, Green,T&R, Projected EOL: 2044-06-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2800 / $1.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$1.5700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4100 / $1.6200 | Buy Now | |
DISTI #
ATMEGA4809-MUR
|
Avnet Americas | Microcontroller 8-Bit AVR 48KByte Flash 6KByte RAM 48-Pin UQFN T/R - Bulk (Alt: ATMEGA4809-MUR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.7800 | Buy Now |
|
NAC | 20MHz, 48KB, QFN - Package: 48 UQFN 6x6x0.5mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$1.5600 / $1.9200 | Buy Now |
DISTI #
ATMEGA4809-MUR
|
Avnet Silica | Microcontroller 8-Bit AVR 48KByte Flash 6KByte RAM 48-Pin UQFN T/R (Alt: ATMEGA4809-MUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA4809-MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA4809-MUR
Microchip Technology Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2019-08-07 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 5MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 10 | |
Number of I/O Lines | 41 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 48 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 6144 | |
RAM (words) | 512 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA4809-MUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA4809-MUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA4809-MU | Microcontroller | Microchip Technology Inc | ATMEGA4809-MUR vs ATMEGA4809-MU |
ATMEGA4809-MF | Microcontroller | Microchip Technology Inc | ATMEGA4809-MUR vs ATMEGA4809-MF |
ATMEGA4809-MFR | Microcontroller | Microchip Technology Inc | ATMEGA4809-MUR vs ATMEGA4809-MFR |