-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3741
|
Newark | 20Mhz, 48Kb, Qfn 48 Vqfn 6X6X0.9Mm Tray Rohs Compliant: Yes |Microchip ATMEGA4809-MU Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 | Buy Now |
DISTI #
150-ATMEGA4809-MU-ND
|
DigiKey | IC MCU 8BIT 48KB FLASH 48QFN Min Qty: 1 Lead time: 6 Weeks Container: Tray |
580 In Stock |
|
$1.4500 / $1.7600 | Buy Now |
DISTI #
ATMEGA4809-MU
|
Avnet Americas | Microcontroller 8-Bit AVR 48KByte Flash 6KByte RAM 48-Pin UQFN Tray - Trays (Alt: ATMEGA4809-MU) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.4500 / $1.7600 | Buy Now |
DISTI #
556-ATMEGA4809-MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHz,48KB,UQFN48,Ind 85C, Green, TRAY RoHS: Compliant | 4858 |
|
$1.4500 / $1.7600 | Buy Now |
DISTI #
ATMEGA4809-MU
|
Microchip Technology Inc | 20MHz,48KB,UQFN48,Ind 85C, Green, TRAY, Projected EOL: 2044-06-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2700 / $1.7600 | Buy Now |
|
Future Electronics | AVR series Microcontroller IC 8-Bit 20MHz 48KB (24K x 16) RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.4300 / $1.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3300 / $1.7000 | Buy Now |
|
NAC | 20MHz, 48KB, QFN - Package: 48 UQFN 6x6x0.5mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$1.5500 / $1.9100 | Buy Now |
DISTI #
ATMEGA4809-MU
|
Avnet Silica | Microcontroller 8-Bit AVR 48KByte Flash 6KByte RAM 48-Pin UQFN Tray (Alt: ATMEGA4809-MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATMEGA4809-MU
|
EBV Elektronik | Microcontroller 8-Bit AVR 48KByte Flash 6KByte RAM 48-Pin UQFN Tray (Alt: ATMEGA4809-MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA4809-MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA4809-MU
Microchip Technology Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2019-08-07 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 5MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 10 | |
Number of I/O Lines | 41 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 48 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 6144 | |
RAM (words) | 512 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA4809-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA4809-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA4809-MF | Microcontroller | Microchip Technology Inc | ATMEGA4809-MU vs ATMEGA4809-MF |
ATMEGA4809-MUR | Microcontroller | Microchip Technology Inc | ATMEGA4809-MU vs ATMEGA4809-MUR |