Part Details for ATSAM4S16BA-AN by Microchip Technology Inc
Overview of ATSAM4S16BA-AN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for ATSAM4S16BA-AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X8516
|
Newark | Mcu, 32Bit, 120Mhz, Lqfp-64, Product Range:Sam32 Family Sam 4S Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:1Mb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAM4S16BA-AN RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4200 | Buy Now |
DISTI #
ATSAM4S16BA-AN-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64LQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
113 In Stock |
|
$6.2300 / $7.5500 | Buy Now |
DISTI #
ATSAM4S16BA-AN
|
Avnet Americas | MCU 32-bit SAM4S ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 64-Pin LQFP Tray - Trays (Alt: ATSAM4S16BA-AN) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$6.2300 / $7.5500 | Buy Now |
DISTI #
556-ATSAM4S16BA-AN
|
Mouser Electronics | ARM Microcontrollers - MCU LQFPGREENEXT RoHS: Compliant | 159 |
|
$6.2200 / $7.5500 | Buy Now |
DISTI #
ATSAM4S16BA-AN
|
Microchip Technology Inc | LQFP,GREEN,EXT TEMP,MRL A, Projected EOL: 2039-08-24 RoHS: Compliant pbFree: Yes |
4000 Alternates Available |
|
$5.4500 / $7.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$6.6000 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 64-Pin LQFP - Tray RoHS: Compliant | 4160 Factory Stock |
|
$6.5400 / $9.5400 | Buy Now |
DISTI #
ATSAM4S16BA-AN
|
TME | IC: ARM microcontroller, LQFP64, 1.62÷3.6VDC, Ext.inter: 47, Cmp: 1 Min Qty: 1 | 0 |
|
$6.5800 / $8.0000 | RFQ |
|
NAC | LQFP,GREEN,EXT TEMP,MRL A - Package: 64 LQFP 10x10x1.4mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 2880 |
|
$6.4400 / $7.7600 | Buy Now |
DISTI #
ATSAM4S16BA-AN
|
Avnet Silica | MCU 32-bit SAM4S ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 64-Pin LQFP Tray (Alt: ATSAM4S16BA-AN) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATSAM4S16BA-AN
ATSAM4S16BA-AN CAD Models
ATSAM4S16BA-AN Part Data Attributes
|
ATSAM4S16BA-AN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4S16BA-AN
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 22 | |
Number of I/O Lines | 47 | |
Number of Terminals | 64 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
RAM (words) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4S16BA-AN
This table gives cross-reference parts and alternative options found for ATSAM4S16BA-AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4S16BA-AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM4S16BA-AUR | RISC Microcontroller | Microchip Technology Inc | ATSAM4S16BA-AN vs ATSAM4S16BA-AUR |
ATSAM4S16BA-ANR | RISC Microcontroller | Microchip Technology Inc | ATSAM4S16BA-AN vs ATSAM4S16BA-ANR |