Part Details for ATSAM4S16BA-MUR by Microchip Technology Inc
Overview of ATSAM4S16BA-MUR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for ATSAM4S16BA-MUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W2153
|
Newark | Mcu, 32Bit, 120Mhz, Qfn-64, Product Range:Sam32 Family Sam 4S Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:1Mb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAM4S16BA-MUR Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.3900 | Buy Now |
DISTI #
ATSAM4S16BA-MURCT-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7000 In Stock |
|
$6.2000 / $7.5200 | Buy Now |
DISTI #
ATSAM4S16BA-MUR
|
Avnet Americas | ARM MCU, SAM32 Family SAM 4S Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz, 1 MB - Tape and Reel (Alt: ATSAM4S16BA-MUR) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$6.2000 / $7.5200 | Buy Now |
DISTI #
556-ATSAM4S16BA-MUR
|
Mouser Electronics | ARM Microcontrollers - MCU QFN,GREEN,IND TEMP,MRL A RoHS: Compliant | 0 |
|
$6.2000 | Order Now |
DISTI #
ATSAM4S16BA-MUR
|
Microchip Technology Inc | QFN,GREEN,IND TEMP,MRL A,T&R, Projected EOL: 2039-11-02 RoHS: Compliant pbFree: Yes | 56000 |
|
$5.4200 / $7.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 | 0 |
|
$6.5800 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 64-Pin QFN - Tape&Reel RoHS: Compliant | 59500 Factory Stock |
|
$6.0100 / $17.6300 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 1MB FLASH 64QFN | 59500 |
|
RFQ | |
|
NAC | QFN,GREEN,IND TEMP,MRL A,T&R - Package: 64 VQFN 9x9x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3500 | 49000 |
|
$6.4100 / $7.7400 | Buy Now |
DISTI #
ATSAM4S16BA-MUR
|
Avnet Silica | MCU 32-bit SAM4S ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 64-Pin QFN EP (Alt: ATSAM4S16BA-MUR) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATSAM4S16BA-MUR
ATSAM4S16BA-MUR CAD Models
ATSAM4S16BA-MUR Part Data Attributes
|
ATSAM4S16BA-MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4S16BA-MUR
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 22 | |
Number of I/O Lines | 47 | |
Number of Terminals | 64 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
RAM (words) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 120 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4S16BA-MUR
This table gives cross-reference parts and alternative options found for ATSAM4S16BA-MUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4S16BA-MUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM4S16BA-MU | RISC Microcontroller | Microchip Technology Inc | ATSAM4S16BA-MUR vs ATSAM4S16BA-MU |
ATSAM4S16BA-AN | RISC Microcontroller | Microchip Technology Inc | ATSAM4S16BA-MUR vs ATSAM4S16BA-AN |
ATSAM4S16BA-AUR | RISC Microcontroller | Microchip Technology Inc | ATSAM4S16BA-MUR vs ATSAM4S16BA-AUR |
ATSAM4S16BA-ANR | RISC Microcontroller | Microchip Technology Inc | ATSAM4S16BA-MUR vs ATSAM4S16BA-ANR |
ATSAM4S16BA-AU | RISC Microcontroller | Microchip Technology Inc | ATSAM4S16BA-MUR vs ATSAM4S16BA-AU |