Part Details for ATSAM4S16CA-ANR by Microchip Technology Inc
Overview of ATSAM4S16CA-ANR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for ATSAM4S16CA-ANR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1611-ATSAM4S16CA-ANRCT-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7800 | Buy Now |
DISTI #
ATSAM4S16CA-ANR
|
Avnet Americas | MCU 32-bit SAM4S ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: ATSAM4S16CA-ANR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$6.7800 / $8.2100 | Buy Now |
DISTI #
556-ATSAM4S16CA-ANR
|
Mouser Electronics | ARM Microcontrollers - MCU LQFPGREENEXT RoHS: Compliant | 0 |
|
$6.7800 | Order Now |
DISTI #
ATSAM4S16CA-ANR
|
Microchip Technology Inc | LQFP,GREEN,EXT TEMP,MRL A T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.9300 / $8.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$7.1900 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 100-Pin LQFP - Tape&Reel | 0 |
|
$6.6500 / $18.6800 | Buy Now |
DISTI #
ATSAM4S16CA-ANR
|
Avnet Americas | MCU 32-bit SAM4S ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: ATSAM4S16CA-ANR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$6.7800 / $8.2100 | Buy Now |
DISTI #
ATSAM4S16CA-ANR
|
Avnet Americas | MCU 32-bit SAM4S ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: ATSAM4S16CA-ANR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$6.7800 / $8.2100 | Buy Now |
|
NAC | LQFP,GREEN,EXT TEMP,MRL A T&R - Package: 100 LQFP 14x14x1.4mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$7.0100 / $8.4600 | Buy Now |
|
Master Electronics | MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 100-Pin LQFP - Tape&Reel | 0 |
|
$6.6500 / $18.6800 | Buy Now |
Part Details for ATSAM4S16CA-ANR
ATSAM4S16CA-ANR CAD Models
ATSAM4S16CA-ANR Part Data Attributes
|
ATSAM4S16CA-ANR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4S16CA-ANR
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 22 | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
RAM (words) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4S16CA-ANR
This table gives cross-reference parts and alternative options found for ATSAM4S16CA-ANR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4S16CA-ANR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM4S16CA-AN | RISC Microcontroller | Microchip Technology Inc | ATSAM4S16CA-ANR vs ATSAM4S16CA-AN |
ATSAM4S16CA-AU | RISC Microcontroller | Microchip Technology Inc | ATSAM4S16CA-ANR vs ATSAM4S16CA-AU |
ATSAM4S16CA-AUR | RISC Microcontroller | Microchip Technology Inc | ATSAM4S16CA-ANR vs ATSAM4S16CA-AUR |