Part Details for ATSAM4S16CA-AU by Microchip Technology Inc
Overview of ATSAM4S16CA-AU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for ATSAM4S16CA-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSAM4S16CA-AU-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
924 In Stock |
|
$6.3200 / $7.6500 | Buy Now |
DISTI #
ATSAM4S16CA-AU
|
Avnet Americas | MCU 32-bit ATSAM ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP - Trays (Alt: ATSAM4S16CA-AU) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$6.3200 / $7.6500 | Buy Now |
DISTI #
556-ATSAM4S16CA-AU
|
Mouser Electronics | ARM Microcontrollers - MCU LQFP,GREEN,IND TEMP,MRL A RoHS: Compliant | 1590 |
|
$6.3200 / $7.6500 | Buy Now |
DISTI #
ATSAM4S16CA-AU
|
Microchip Technology Inc | LQFP,GREEN,IND TEMP,MRL A, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
37 Alternates Available |
|
$5.5200 / $7.6500 | Buy Now |
|
Future Electronics | SAM4S Series 1 MB Flash 128 kB SRAM 120 MHz 32-Bit Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Container: Tray | 0Tray |
|
$6.2700 / $6.3800 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 100-Pin LQFP - Tray |
720 In Stock |
|
$5.7600 / $7.3400 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
DISTI #
ATSAM4S16CA-AU
|
Avnet Americas | MCU 32-bit ATSAM ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP - Trays (Alt: ATSAM4S16CA-AU) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$6.3200 / $7.6500 | Buy Now |
DISTI #
ATSAM4S16CA-AU
|
TME | IC: ARM microcontroller, LQFP100, 1.62÷3.6VDC, Ext.inter: 79 Min Qty: 1 | 73 |
|
$6.3300 / $7.2000 | Buy Now |
|
Ameya Holding Limited | IC: ARM microcontroller, SRAM: 128kB, Flash: 1MB, LQFP100, Cores: 1 | 37 |
|
RFQ |
Part Details for ATSAM4S16CA-AU
ATSAM4S16CA-AU CAD Models
ATSAM4S16CA-AU Part Data Attributes
|
ATSAM4S16CA-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4S16CA-AU
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 22 | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 131072 | |
RAM (words) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4S16CA-AU
This table gives cross-reference parts and alternative options found for ATSAM4S16CA-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4S16CA-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM4S16CA-AN | RISC Microcontroller | Microchip Technology Inc | ATSAM4S16CA-AU vs ATSAM4S16CA-AN |
ATSAM4S16CA-AUR | RISC Microcontroller | Microchip Technology Inc | ATSAM4S16CA-AU vs ATSAM4S16CA-AUR |