-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1769
|
Newark | Mcu, 32Bit, 120Mhz, Lqfp-100, Product Range:Sam32 Family Sam 4S Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:512Kb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip ATSAM4S8CB-ANR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.9300 | Buy Now |
DISTI #
ATSAM4S8CB-ANR-CT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3900 / $6.5400 | Buy Now |
DISTI #
ATSAM4S8CB-ANR
|
Avnet Americas | MCU 32-Bit SAM4S ARM Cortex-M4 RISC 512kByte Flash 1.6V to 3.6V 100-Pin LQFP T/R - Tape and Reel (Alt: ATSAM4S8CB-ANR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$5.3900 / $6.5400 | Buy Now |
DISTI #
556-ATSAM4S8CB-ANR
|
Mouser Electronics | ARM Microcontrollers - MCU LQFP,GREEN,EXT TEMP,MRL B T&R | 15 |
|
$5.3900 / $6.5400 | Buy Now |
DISTI #
ATSAM4S8CB-ANR
|
Microchip Technology Inc | LQFP,GREEN,EXT TEMP,MRL B T&R, Projected EOL: 2044-08-11 RoHS: Compliant pbFree: Yes |
3340 Alternates Available |
|
$4.7100 / $6.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.7300 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 1.2V/3.3V - 100-Pin LQFP - Tape&Reel RoHS: Compliant | 7000 Factory Stock |
|
$5.1300 / $14.0400 | Buy Now |
|
Ameya Holding Limited | 7340 |
|
RFQ | ||
|
NAC | 100LQFP,GREEN,EXT TEMP(105C),MRL B T&R,512K FLASH,128K SRAM - Package: 100 LQFP 14x14x1.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 6000 |
|
$5.5900 / $6.7400 | Buy Now |
DISTI #
ATSAM4S8CB-ANR
|
EBV Elektronik | MCU 32-Bit SAM4S ARM Cortex-M4 RISC 512kByte Flash 1.6V to 3.6V 100-Pin LQFP T/R (Alt: ATSAM4S8CB-ANR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAM4S8CB-ANR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4S8CB-ANR
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 22 | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 131072 | |
RAM (words) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAM4S8CB-ANR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4S8CB-ANR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM4S8CB-AU | RISC Microcontroller | Microchip Technology Inc | ATSAM4S8CB-ANR vs ATSAM4S8CB-AU |
ATSAM4S8CB-AN | RISC Microcontroller | Microchip Technology Inc | ATSAM4S8CB-ANR vs ATSAM4S8CB-AN |