Part Details for ATSAM4SD16CA-AUR by Microchip Technology Inc
Overview of ATSAM4SD16CA-AUR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAM4SD16CA-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W6939
|
Newark | Mcu, 32Bit, 120Mhz, Lqfp-100, Product Range:Sam32 Family Sam 4S Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:1Mb, No. Of Pins:100Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAM4SD16CA-AUR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.6500 | Buy Now |
DISTI #
ATSAM4SD16CA-AURCT-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.4200 / $9.0200 | Buy Now |
DISTI #
ATSAM4SD16CA-AUR
|
Avnet Americas | MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 1024KB Flash 1.2/3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: ATSAM4SD16CA-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$7.4200 / $9.0200 | Buy Now |
DISTI #
556-ATSAM4SD16CA-AUR
|
Mouser Electronics | ARM Microcontrollers - MCU LQFP Green IND TEMPMRL A RoHS: Compliant | 0 |
|
$7.4200 | Order Now |
DISTI #
ATSAM4SD16CA-AUR
|
Microchip Technology Inc | LQFP, Green, IND TEMP, MRL A,T&R, Projected EOL: 2039-07-15 RoHS: Compliant pbFree: Yes |
6638 Alternates Available |
|
$6.5000 / $9.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$7.9000 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 100-Pin LQFP - Tape&Reel | 0 |
|
$7.2900 / $20.4800 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 1MB FLASH 100LQFP | 6638 |
|
RFQ | |
|
NAC | LQFP, Green, IND TEMP, MRL A,T&R - Package: 100 LQFP 14x14x1.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 5000 |
|
$7.7100 / $9.2900 | Buy Now |
DISTI #
ATSAM4SD16CA-AUR
|
Avnet Silica | MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 1024KB Flash 1.2/3.3V 100-Pin LQFP T/R (Alt: ATSAM4SD16CA-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATSAM4SD16CA-AUR
ATSAM4SD16CA-AUR CAD Models
ATSAM4SD16CA-AUR Part Data Attributes:
|
ATSAM4SD16CA-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4SD16CA-AUR
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 22 | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 163840 | |
RAM (words) | 163840 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4SD16CA-AUR
This table gives cross-reference parts and alternative options found for ATSAM4SD16CA-AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4SD16CA-AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM4SD16CB-AN | RISC Microcontroller | Microchip Technology Inc | ATSAM4SD16CA-AUR vs ATSAM4SD16CB-AN |
ATSAM4SD16CA-CFUR | RISC Microcontroller | Microchip Technology Inc | ATSAM4SD16CA-AUR vs ATSAM4SD16CA-CFUR |
ATSAM4SD16CB-CN | BGA Green EXT TEMP MRL B | Microchip Technology Inc | ATSAM4SD16CA-AUR vs ATSAM4SD16CB-CN |
ATSAM4SD16CB-CFUR | RISC Microcontroller | Microchip Technology Inc | ATSAM4SD16CA-AUR vs ATSAM4SD16CB-CFUR |
ATSAM4SD16CB-CUR | RISC Microcontroller | Microchip Technology Inc | ATSAM4SD16CA-AUR vs ATSAM4SD16CB-CUR |
ATSAM4SD16CB-CU | RISC Microcontroller | Microchip Technology Inc | ATSAM4SD16CA-AUR vs ATSAM4SD16CB-CU |
ATSAM4SD16CA-CUR | RISC Microcontroller | Microchip Technology Inc | ATSAM4SD16CA-AUR vs ATSAM4SD16CA-CUR |
ATSAM4SD16CA-CU | RISC Microcontroller | Microchip Technology Inc | ATSAM4SD16CA-AUR vs ATSAM4SD16CA-CU |
ATSAM4SD16CA-CFU | RISC Microcontroller | Microchip Technology Inc | ATSAM4SD16CA-AUR vs ATSAM4SD16CA-CFU |
ATSAM4SD16CB-AUR | RISC Microcontroller | Microchip Technology Inc | ATSAM4SD16CA-AUR vs ATSAM4SD16CB-AUR |