Part Details for ATSAM4SD16CB-CN by Microchip Technology Inc
Overview of ATSAM4SD16CB-CN by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAM4SD16CB-CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1718
|
Newark | Mcu, 32Bit, 120Mhz, Tfbga-100, Product Range:Sam32 Family Sam 4S Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:512Kb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip ATSAM4SD16CB-CN Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0800 | Buy Now |
DISTI #
ATSAM4SD16CB-CN-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100TFBGA Min Qty: 260 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.8400 | Buy Now |
DISTI #
ATSAM4SD16CB-CN
|
Avnet Americas | MCU 32-Bit SAM4S ARM Cortex-M4 RISC 1MByte Flash 1.6V to 3.6V 100-Pin TFBGA Tray - Trays (Alt: ATSAM4SD16CB-CN) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$7.8400 / $9.5100 | Buy Now |
DISTI #
556-ATSAM4SD16CB-CN
|
Mouser Electronics | ARM Microcontrollers - MCU BGA, Green, EXT TEMP,MRL B | 760 |
|
$7.8400 / $9.5100 | Buy Now |
DISTI #
ATSAM4SD16CB-CN
|
Microchip Technology Inc | BGA, Green, EXT TEMP,MRL B, Projected EOL: 2044-08-11 RoHS: Compliant pbFree: Yes |
780 Alternates Available |
|
$6.8800 / $9.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$8.3500 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 100-Pin TFBGA - Tray | 780 Factory Stock |
|
$7.4700 / $15.6500 | Buy Now |
|
Ameya Holding Limited | 780 |
|
RFQ | ||
|
NAC | 100BGA, Green, EXT TEMP(105C),MRL B,1024K(2*512K) FLASH,160K SRAM - Package: 100 TFBGA 9x9x1.2mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray | 520 |
|
$8.1500 / $9.8200 | Buy Now |
|
Master Electronics | MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 100-Pin TFBGA - Tray | 780 Factory Stock |
|
$7.4700 / $15.6500 | Buy Now |
Part Details for ATSAM4SD16CB-CN
ATSAM4SD16CB-CN CAD Models
ATSAM4SD16CB-CN Part Data Attributes:
|
ATSAM4SD16CB-CN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4SD16CB-CN
Microchip Technology Inc
BGA Green EXT TEMP MRL B
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 22 | |
Number of External Interrupts | 79 | |
Number of I/O Lines | 79 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 163840 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.1 mm | |
Speed | 120 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4SD16CB-CN
This table gives cross-reference parts and alternative options found for ATSAM4SD16CB-CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4SD16CB-CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM4SD16CB-CNR | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PBGA100 | Microchip Technology Inc | ATSAM4SD16CB-CN vs ATSAM4SD16CB-CNR |
ATSAM4SD16CB-CFN | CBGA GREEN EXT TEMP MRL B | Microchip Technology Inc | ATSAM4SD16CB-CN vs ATSAM4SD16CB-CFN |
ATSAM4SD16CB-CFNR | CBGA GREEN EXT TEMP MRL B T&R | Microchip Technology Inc | ATSAM4SD16CB-CN vs ATSAM4SD16CB-CFNR |