Part Details for ATSAM4SD32CB-ANR by Microchip Technology Inc
Overview of ATSAM4SD32CB-ANR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATSAM4SD32CB-ANR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1726
|
Newark | Mcu, 32Bit, 120Mhz, Lqfp-100, Product Range:Sam32 Family Sam 4S Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:2Mb, No. Of Pins:100Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAM4SD32CB-ANR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.9400 | Buy Now |
DISTI #
ATSAM4SD32CB-ANR-CT-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 100LQFP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6728 In Stock |
|
$9.9401 / $12.0800 | Buy Now |
DISTI #
ATSAM4SD32CB-ANR
|
Avnet Americas | MCU 32-Bit SAM4S ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: ATSAM4SD32CB-ANR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$9.9400 / $12.0800 | Buy Now |
DISTI #
ATSAM4SD32CB-ANR
|
Avnet Americas | MCU 32-Bit SAM4S ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: ATSAM4SD32CB-ANR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$9.9400 / $12.0800 | Buy Now |
DISTI #
556-ATSAM4SD32CB-ANR
|
Mouser Electronics | ARM Microcontrollers - MCU 100LQFP,GREEN,EXT TEMP(105C),MRL B,T&R,2048K(2*1024) FLASH,160K SRAM RoHS: Compliant | 1035 |
|
$9.9300 / $12.0800 | Buy Now |
DISTI #
ATSAM4SD32CB-ANR
|
Microchip Technology Inc | LQFP,GREEN,EXT TEMP,MRL B,T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2000 Alternates Available |
|
$8.7300 / $12.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$10.5500 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 2MB Flash - 1.2V/3.3V - 100-Pin LQFP - Tape&Reel | 2000 Factory Stock |
|
$9.7600 / $27.4300 | Buy Now |
DISTI #
ATSAM4SD32CB-ANR
|
Avnet Americas | MCU 32-Bit SAM4S ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: ATSAM4SD32CB-ANR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$9.9400 / $12.0800 | Buy Now |
DISTI #
ATSAM4SD32CB-ANR
|
Avnet Americas | MCU 32-Bit SAM4S ARM Cortex M4 RISC 2MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: ATSAM4SD32CB-ANR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$9.9400 / $12.0800 | Buy Now |
Part Details for ATSAM4SD32CB-ANR
ATSAM4SD32CB-ANR CAD Models
ATSAM4SD32CB-ANR Part Data Attributes
|
ATSAM4SD32CB-ANR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4SD32CB-ANR
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 22 | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 163840 | |
RAM (words) | 163840 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4SD32CB-ANR
This table gives cross-reference parts and alternative options found for ATSAM4SD32CB-ANR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4SD32CB-ANR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM4SD32CB-AN | RISC Microcontroller | Microchip Technology Inc | ATSAM4SD32CB-ANR vs ATSAM4SD32CB-AN |
ATSAM4SD32CB-AUR | RISC Microcontroller | Microchip Technology Inc | ATSAM4SD32CB-ANR vs ATSAM4SD32CB-AUR |
ATSAM4SD32CB-AU | RISC Microcontroller | Microchip Technology Inc | ATSAM4SD32CB-ANR vs ATSAM4SD32CB-AU |